ROHM UMH2NFHATN

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
$ 0.132
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM UMH2NFHATN.

Farnell

Datasheet7 pages10 years ago

Newark

element14 APAC

Inventory History

3 month trend:
+1.74%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.132
$ 0.116
Stock
205,218
1,273,534
Authorized Distributors
4
6
Mount
-
Surface Mount
Case/Package
SC
SOT-363
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
50 V
50 V
Max Collector Current
100 mA
100 mA
Transition Frequency
250 MHz
250 MHz
Collector Emitter Saturation Voltage
-
300 mV
hFE Min
68
68
Power Dissipation
-
150 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-10-31
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of ROHM UMH2NFHATN provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
General Purpose Digital Transistor NPN 50V 100mA 6-Pin SC-88 T/R
68@5mA,5V 2 NPN - Pre-Biased 150mW 100mA 50V 500nA SOT-363-6 Digital Transistors ROHS
NPN+NPN DIGITAL TRANSISTOR (CORR / Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount UMT6
TRANS, DUAL NPN, 50V, SC-88; Digital Transistor Polarity: Dual NPN; Collector Emitter Voltage V(br)ceo: 50V; Continuous Collector Current Ic: 100mA; Base Input Resistor R1: 47kohm; Base-Emitter Resistor R2: 47kohm; Resistor Ratio, R1 / R2: -; RF Transistor Case: SC-88; No. of Pins: 6 Pin; Product Range: UMH2N Series; Automotive Qualification Standard: AEC-Q101; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); DC Collector Current: 100mA; DC Current Gain hFE: 68hFE; No. of Pins: 6Pins; Operating Temperature Max: 150°C; Power Dissipation Pd: 150mW; Transistor Case Style: SC-88; Transistor Polarity: Dual NPN

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE