Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM UDZVTE-1718B

UDZVTE Series 18 V 200 mW Surface Mount Zener Diode - SC-90A

$ 0.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM UDZVTE-1718B.

IHS

Datasheet9 pages5 years ago

Newark

element14 APAC

TME

Inventory History

3 month trend:
-23.52%

CAD Models

Download ROHM UDZVTE-1718B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.056
$ 0.047
Stock
3,320,430
7,097,409
Authorized Distributors
6
3
Mount
Surface Mount
Surface Mount
Case/Package
SOD-323-2
-
Zener Voltage
18 V
18 V
Tolerance
-
2 %
Power Dissipation
-
200 mW
Impedance
65 Ω
65 Ω
Max Reverse Leakage Current
100 nA
100 nA
Forward Voltage
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-03-04
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Diode Zener 18V 200Mw, +/-4% Smd Sod-323; |Vishay GDZ18B-HE3-18
Zener Diode, 18V V(Z), 2.2%, 0.2W, Silicon, Unidirectional
Diode Zener Single 16V 2% 200mW Automotive 2-Pin SOD-323 T/R
Diodes Inc.UDZ15B-7
SURFACE MOUNT PRECISION ZENER DIODE Zener Diode, 15V V(Z), 2.18%, 0.2W, Silicon, Unidirectional
Diodes Inc.MMSZ5251BS-7-F
MMSZ5251BS Series 200 mW 22 V 10 mA Surface Mount Zener Diode - SOD-323
Diodes Inc.UDZ13B-7
Tape & Reel (TR) ±2% Surface Mount ZENER DIODE Zener Diode 100nA @ 10V 200mW 13V 37Ohm

Descriptions

Descriptions of ROHM UDZVTE-1718B provided by its distributors.

UDZVTE Series 18 V 200 mW Surface Mount Zener Diode - SC-90A
Diode Zener Single 18V 2% 200mW 2-Pin UMD T/R / DIODE ZENER 18V 200MW UMD2
Zener Diode, 18V V(Z), 2.2%, 0.2W, Silicon, Unidirectional
ROHM Zener Diode, Single, 18V, 200mW, SOD-323F, SMD

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • UDZVTE1718B