Panasonic ERJ-B2CFR047V

Res Thick Film 1206 0.047 Ohm 1% 0.75W 0ppm/°C to 150ppm/°C Molded SMD Punched Carrier T/R
$ 0.154
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-B2CFR047V.

IHS

Datasheet9 pages5 years ago

Panasonic

Newark

Master Electronics

Farnell

Inventory History

3 month trend:
+52.47%

CAD Models

Download Panasonic ERJ-B2CFR047V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-07-31
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicERJ8BWFR047V
Res Thick Film 1206 0.047 Ohm 1% 1W 0ppm/C to 100ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 0.047 Ohm 1% 0.5W(1/2W) 0ppm/C to 150ppm/C Pad SMD T/R Automotive
PanasonicERJ-8BWFR043V
Res Thick Film 1206 0.043 Ohm 1% 1W ±150ppm/°C Molded SMD SMD Punched Carrier T/R
PanasonicERJ-B2CFR051V
Res Thick Film 0612 0.051 Ohm 1% 1W 0ppm/C to 150ppm/C Wide Terminal SMD Automotive T/R
Res Thick Film 1206 0.051 Ohm 1% 0.5W(1/2W) 0ppm/C to 150ppm/C Pad SMD T/R Automotive
Res Thick Film 1206 0.043 Ohm 1% 0.5W(1/2W) 0ppm/°C to 150ppm/°C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ-B2CFR047V provided by its distributors.

Res Thick Film 1206 0.047 Ohm 1% 0.75W 0ppm/°C to 150ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0612 0.047 Ohm 1% 1W 0ppm/C to 150ppm/C Wide Terminal SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.047ohm, 200V, 1% +/-Tol, 0,150ppm/Cel, Surface Mount, 0612
1206 Wide terminal SMD resistor, 1206 Wide termina
Current Sense Resistors - SMD 0612 0.04ohms 1% Tol AEC-Q200
Panasonic ERJB2CFR047V - Current Sensing Chip Resistors
CURRENT SENSE RES, 0R047, 1%, 500 MW; Resistance: 0.047ohm; Product Range: -; Resistor Case Style: 1206 Wide; Power Rating: 500mW; Resistance Tolerance: ± 1%; Resistor Element Material: Thick Film; Temperature Coefficient: 0ppm
RESISTOR, POWER, 1206, 1%, 0R047; Resistance:0.047ohm; Resistance Tolerance:± 1%; Power Rating:500mW; Voltage Rating:200V; Temperature Coefficient:0ppm/°C to +150ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:1206; Resistor Mounting:SMD; SVHC:No SVHC (20-Jun-2011); External Depth:1.6mm; External Length / Height:0.65mm; External Width:3.2mm; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Overload Voltage:400V; Package / Case:1206; Reel Quantity:5000; Series:ERJ; Termination Type:SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJB2CFR047V