What’s new: Find the right parts faster with our redesigned experience

Learn more

ROHM TFZVTR16B

Zener Diode, 16V V(Z), 2.52%, 0.5W, Silicon, Unidirectional
$ 0.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM TFZVTR16B.

IHS

Datasheet9 pages9 years ago

element14 APAC

Newark

TME

Inventory History

3 month trend:
-10.82%

CAD Models

Download ROHM TFZVTR16B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.084
$ 0.121
Stock
2,027,989
84,061
Authorized Distributors
6
3
Mount
Surface Mount
Surface Mount
Case/Package
SOD
-
Zener Voltage
16 V
16 V
Tolerance
-
-
Power Dissipation
-
-
Impedance
-
-
Max Reverse Leakage Current
-
-
Forward Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Zener Diode Single 16V 5% 17Ohm 500mW Automotive 2-Pin Mini-MELF SOD-80 T/R
PLZ Series 18 V 10 mA 500 mW Surface Mount Zener Diode - SOD-323FL
onsemiMMSZ5246B
500 mW, 16 V ±5% Zener Diode Voltage Regulator
Diode Zener Single 15V 2% 500mW 2-Pin Mini-MELF SOD-80 T/R
Diodes Inc.MMSZ5243B-7-F
Zener Diode Single 13V 5% 13Ohm 500mW 2-Pin SOD-123 T/R / DIODE ZENER 13V 500MW SOD123
DIODE ZENER 20V 300MW SOD323 / Zener Diode 20 V 300 mW ±2% Surface Mount SOD-323

Descriptions

Descriptions of ROHM TFZVTR16B provided by its distributors.

Zener Diode, 16V V(Z), 2.52%, 0.5W, Silicon, Unidirectional
Zener Diode Single 16V 3% 18Ohm 500mW 2-Pin TUMD-M T/R
ZENER DIODE, 0.5W, SOD-323HE; Zener Voltage Vz Typ: 16V; Power Dissipation Pd: 500mW; Diode Case Style: SOD-323HE; Zener Tolerance ±: -; No. of Pins: 2Pins; Operating Temperature Max: 150°C; Product Range: TFZV Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE