What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay PLZ18A-G3/H

PLZ Series 18 V 10 mA 500 mW Surface Mount Zener Diode - SOD-323FL
$ 0.084
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PLZ18A-G3/H.

IHS

Datasheet9 pages5 years ago

element14 APAC

Newark

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2014-08-05
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PLZ Series 18 V 10mA 500 mW Surface Mount Zener Diode - SOD-323FL
Small Signal Zener Diode Zener Diode, 12V V(Z), 2%, 0.5W, Silicon, Unidirectional
PLZ Series 19.11 V 10 mA 500 mW Surface Mount Zener Diode - SOD-323FL
onsemiMMSZ5246B
500 mW, 16 V ±5% Zener Diode Voltage Regulator
DIODE ZENER 20V 300MW SOD323 / Zener Diode 20 V 300 mW ±2% Surface Mount SOD-323
Diodes Inc.MMSZ5243B-7-F
Zener Diode Single 13V 5% 13Ohm 500mW 2-Pin SOD-123 T/R / DIODE ZENER 13V 500MW SOD123

Descriptions

Descriptions of Vishay PLZ18A-G3/H provided by its distributors.

PLZ Series 18 V 10 mA 500 mW Surface Mount Zener Diode - SOD-323FL
Zener Diode, 18V V(Z), 2.52%, 0.34W, Silicon, Unidirectional, DO-219AC
Zener Diode Single 16.64V 3% 23Ohm 960mW 2-Pin SOD-323F Box
ZENER DIODE, 0.5W, 18V, SOD-323FL-2; Zener Voltage Vz Typ: 18V; Power Dissipation Pd: 500mW; Diode Case Style: SOD-323FL; Zener Tolerance ±: -; No. of Pins: 2Pins; Operating Temperature Max: 150°C; Product Range: PLZ18 Series;

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLZ18A-G3H