ROHM SML-P11MTT86R

LED Uni-Color Yellow Green Chip LED 2-Pin 0402 T/R
$ 0.104
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM SML-P11MTT86R.

IHS

Datasheet18 pages3 years ago

Upverter

Future Electronics

Newark

element14 APAC

Inventory History

3 month trend:
-90.14%

CAD Models

Download ROHM SML-P11MTT86R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.104
$ 0.107
Stock
1,327,327
1,097,950
Authorized Distributors
6
2
Illumination Color
-
Green
Lens Color
Colorless
Clear, Colorless
Case/Package
0402
0402
Number of Pins
2
2
Luminous Intensity
2.1 mcd
2.1 mcd
Lens Style
Clear
Clear, Colorless, Diffused, Rectangular, Square
Forward Voltage
1.9 V
1.9 V
Forward Current
20 mA
20 mA
Test Current
1 mA
1 mA
Viewing Angle
-
150 °
Dominant Wavelength
569 nm
569 nm

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 week ago)

Related Parts

MicroLED SMD LED, Yellow-Green Single Color Right Angle 3.2mm x 1.5mm x 1.0mm
LED Uni-Color Green 572nm Automotive 2-Pin SMD T/R
Single Color LED, Super Red, Colorless Clear, 2.4mm
Single Color LED, Yellow, Colorless Clear, 2.4mm
SSL-LXA228GC-TR11, QUASARBRITE SERIES GREEN LED, 565 NM, ROUND LENS SMD PACKAGE
LED YELLOW CLEAR AXIAL SMD / Yellow LED Indication - Discrete 2V 2-SMD, Z-Bend

Descriptions

Descriptions of ROHM SML-P11MTT86R provided by its distributors.

LED Uni-Color Yellow Green Chip LED 2-Pin 0402 T/R
Avnet Japan
ROHM Yellow LED, 1005 (0402), 574nm, 1mm × 0.6mm × 0.2mm
LED, YELLOW GREEN, 2.1MCD, 569NM, 0402; LED Colour: Yellow Green; LED Mounting: SMD; LED Case Size: 1005; Forward Current If: 1mA; Forward Voltage: 1.9V; Wavelength Typ: 569nm; Luminous Intensity: 2.1mcd; Viewing Angle: -; Lens

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • SML-P11MTT86 (R)
  • SML-P11MTT86(R)
  • SMLP11MTT86R