ROHM SML-P11MTT86

LED YELLOW-GRN CLEAR 0402 SMD / LED Uni-Color Yellowish Green 2-Pin Chip 0402(1006Metric) T/R
$ 0.107
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM SML-P11MTT86.

IHS

Datasheet3 pages19 years ago

Newark

element14 APAC

Future Electronics

HQonline

Inventory History

3 month trend:
-39.22%

CAD Models

Download ROHM SML-P11MTT86 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.107
$ 0.104
Stock
1,097,950
1,261,803
Authorized Distributors
2
6
Illumination Color
Green
-
Lens Color
Clear, Colorless
Colorless
Case/Package
0402
0402
Number of Pins
2
2
Luminous Intensity
2.1 mcd
2.1 mcd
Lens Style
Clear, Colorless, Diffused, Rectangular, Square
Clear
Forward Voltage
1.9 V
1.9 V
Forward Current
20 mA
20 mA
Test Current
1 mA
1 mA
Viewing Angle
150 °
-
Dominant Wavelength
569 nm
569 nm

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2007-10-12
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

KingbrightAPHHS1005CGCK
APHHS1005CGCK Green LED; 570 nm 1005 (0402) Clear; Rectangle Lens SMD package
Single Color LED, Pure Green, Colorless Clear, 2.4mm
0603 PACKAGE MICRO SMD LED Single Color LED, Green, Water Clear, 1.1mm
LED Uni-Color Green 2-Pin Chip 0603(1608Metric) T/R
1206 Package (3.2Mm X 1.6Mm X 0.7Mm) Single Color Water Clear Micro Smd Led
LED Uni-Color Green 570nm 2-Pin Chip 1206(3216Metric) T/R

Descriptions

Descriptions of ROHM SML-P11MTT86 provided by its distributors.

LED YELLOW-GRN CLEAR 0402 SMD / LED Uni-Color Yellowish Green 2-Pin Chip 0402(1006Metric) T/R
Single Color LED, Yellow Green, Colorless Transparent, 0.6mm
ROHM Green-Yellow LED 0402 (1006), 569nm, 1mm × 0.6mm × 0.2mm
Led Color:yellow Green; Led Mounting:smd; Bulb Size:0.6Mm X 1Mm; Forward Current If:1Ma; Forward Voltage:1.9V; Wavelength Typ:569Nm; Luminous Intensity:2.1Mcd; Viewing Angle:-; Lens Shape:square; Product Range:-; Msl:- Rohs Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • SML-P11MTT86.