ROHM SLI-343URC3F

SLI-343 Series Red Ø3.1 mm 40° Transparent 450 mcd 1.9 V Round Through Hole LED
$ 0.242
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM SLI-343URC3F.

IHS

Datasheet3 pages19 years ago

element14 APAC

Future Electronics

DigiKey

Inventory History

3 month trend:
-5.29%

CAD Models

Download ROHM SLI-343URC3F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2004-07-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

LED Uni-Color Red 2-Pin T-1 3/4 Bulk
Single Color LED, Red, 5mm
LED Uni-Color Red 2-Pin T-1 3/4 Ammo
Single Color LED, Red, Transparent, T-1 3/4, 5mm
Single Color LED, High Intensity Red, Diffused, T-1 3/4, 5mm
Single Color LED, High Intensity Red, Diffused, 5mm

Descriptions

Descriptions of ROHM SLI-343URC3F provided by its distributors.

SLI-343 Series Red Ø3.1 mm 40° Transparent 450 mcd 1.9 V Round Through Hole LED
Single Color LED, Red, Transparent, T-1, 3.1mm
LED Uni-Color Red 2-Pin T-1 Bulk
ROHM LED, SLI-343, 630 nm, 3.8 Dia.x 5.4mm
LED, 3MM, RED; LED Colour: Red; LED Mounting: Through Hole; LED Case Size: T-1 (3mm); Forward Current If: 20mA; Forward Voltage: 1.9V; Wavelength Typ: 620nm; Luminous Intensity: 450mcd; Viewing Angle: 40°; Lens Shape: Round; Prod

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLI343URC3F