Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM RU1C001UNTCL

ROHM N-Ch Enhancement MOSFET, RU1C001UN Series, Vds=20V, 100mA, SOT-323, SMD, 3-Pin
$ 0.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM RU1C001UNTCL.

IHS

Datasheet11 pages12 years ago

Rohm SCT

Inventory History

3 month trend:
-29.06%

CAD Models

Download ROHM RU1C001UNTCL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 238mA Tj 238mA 300mW 15ns
SI1062X-T1-GE3 N-CHANNEL MOSFET TRANSISTOR, 0.53 A, 20 V, 3-PIN SC-89
onsemiFDY102PZ
P-Channel (-1.5V) Specified PowerTrench® MOSFET -20V, -0.83A, 0.5Ω
onsemiFDY100PZ
P-Channel (- 2.5V) Specified PowerTrench® MOSFET -20V, -0.35A, 1.2Ω
NXP SemiconductorsPMR290XN,115
MOSFET, N CH, 20V, 0.29OHM, 970mA, SOT-416-3; Transistor Polarity:N Channel; Con

Descriptions

Descriptions of ROHM RU1C001UNTCL provided by its distributors.

ROHM N-Ch Enhancement MOSFET, RU1C001UN Series, Vds=20V, 100mA, SOT-323, SMD, 3-Pin
Trans MOSFET N-CH 20V 0.1A 3-Pin UMTF T/R / MOSFET N-CH 20V 0.1A UMT3F
20V 100mA 150mW 3.5Ω@4.5V,100mA N Channel SOT-323(SC-70) MOSFETs ROHS
Small Signal Field-Effect Transistor, 0.1A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, N-CH, 20V, 0.1A, SOT-323FL; Transistor Polarity: N Channel; Continuous Drain Current Id: 100mA; Drain Source Voltage Vds: 20V; On Resistance Rds(on): 2.5ohm; Rds(on) Test Voltage Vgs: 4.5V; Threshold Voltage Vgs: 1V; Power Dissipation Pd: 150mW; Transistor Case Style: SOT-323FL; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • RU1C001UN TCL