ROHM RF081M2STR

Rectifier Diode Switching 200V 1A 25ns 2-Pin PMDU T/R / DIODE GEN PURP 200V 800MA PMDU
$ 0.087
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM RF081M2STR.

IHS

Datasheet4 pages15 years ago

Factory Futures

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM RF081M2STR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.087
$ 0.166
Stock
4,869,557
1,428,271
Authorized Distributors
3
6
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Forward Voltage
950 mV
950 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
800 mA
-
Max Reverse Leakage Current
-
-
Reverse Recovery Time
25 ns
25 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2013-03-04
Lifecycle StatusEOL (Last Updated: 2 weeks ago)
LTB Date2026-07-10
LTD Date2027-01-10

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC
Diodes Inc.ES1D-13-F
DIODE GEN PURP 200V 1A SMA / Rectifier Diode Switching 200V 1A 25ns 2-Pin SMA T/R
Diode Ultra Fast Recovery Rectifier 200V 1A 2-Pin SMA T/R
Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC
Diodes Inc.MURS120-13-F
Rectifier Super-Fast Recovery Gpp Smb 1.0A 200V Rohs 3K Rohs Compliant: Yes
Diodes Inc.ES1A-13-F
Diode Ultra Fast Recovery Rectifier 50V 1A 2-Pin SMA T/R

Descriptions

Descriptions of ROHM RF081M2STR provided by its distributors.

Rectifier Diode Switching 200V 1A 25ns 2-Pin PMDU T/R / DIODE GEN PURP 200V 800MA PMDU
RF081M2S Series 200 V 0.8 A 25 ns Super Fast Recovery Diode - SOD-123
Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon
200V 20A 25ns 10μA 800mA Freestanding SOD-123 SMD mount 2.6mm*1.6mm*800μm
Product Range:-; Automotive Qualification Standard:- Rohs Compliant: Yes
810mV@800mA 14ns Independent Type 800mA 200V SOD-123 Fast Recovery / High Efficiency Diodes ROHS
SI-DIODE 0,8A 200V PMDU SOD123
Rectifiers DIODE FAST RECOVERY 200V.8A
DIODE GEN PURP 200V 800MA PMDU
DIODE STANDARD 200V 800MA PMDU

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • RF081M2STR.