ROHM RF081MM2STFTR

Fast / Ultrafast Diode, 200 V, 800 mA, Single, 950 mV, 14 ns, 20 A, SOD-123FL, 2 Pins
$ 0.194
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM RF081MM2STFTR.

IHS

Datasheet7 pages7 years ago

Newark

Inventory History

3 month trend:
+105%

CAD Models

Download ROHM RF081MM2STFTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.194
$ 0.087
Stock
1,413,291
4,780,792
Authorized Distributors
6
3
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Forward Voltage
950 mV
950 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
-
800 mA
Max Reverse Leakage Current
-
-
Reverse Recovery Time
25 ns
25 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2018-04-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of ROHM RF081MM2STFTR provided by its distributors.

Fast / Ultrafast Diode, 200 V, 800 mA, Single, 950 mV, 14 ns, 20 A, SOD-123FL, 2 Pins
Rectifier Diode, 1 Phase, 1 Element, 0.8A, 200V V(RRM), Silicon
ROHM Rectifier Diode, 1A 200V SMD PMDU Package 2-Pin
RECTIFIER, AEC-Q101, 0.8A, 200V, SOD-123; Repetitive Reverse Voltage Vrrm Max: 200V; Forward Current If(AV): 800mA; Diode Configuration: Single; Forward Voltage VF Max: 950mV; Reverse Recovery Time trr Max: 25ns; Forward Surge Current Ifsm Max: 20A; Operating Temperature Max: 150°C; Diode Case Style: SOD-123FL; No. of Pins: 2 Pin; Product Range: -; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE