Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM MNR14ERAPJ183

Res Ntwk Array 18K Ohm 1/16W 5% 0603 4 Element SMD
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM MNR14ERAPJ183.

IHS

Datasheet6 pages11 years ago

CAD Models

Download ROHM MNR14ERAPJ183 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
Stock
26,478
394,224
Authorized Distributors
0
6
Resistance
18 kΩ
18 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
0612
1206
Number of Resistors
4
4
Tolerance
5 %
5 %
Power Per Element
62.5 mW
62.5 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2013-03-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2024-09-01
LTD Date2024-09-01

Related Parts

PanasonicEXB-38V183JV
Res Thick Film Array 18K Ohm 5% ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R
PanasonicEXB-V8V183JV
Res Thick Film Array 18K Ohm 5% ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R
PanasonicEXB-28V183JX
Res Thick Film Array 18K Ohm 5% ±200ppm/C ISOL 8-Pin 0804(4 X 0402) Convex SMD Automotive T/R
Yageo GroupYC124-JR-0718KL
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 18000ohm, 25V, 5% +/-Tol, Surface Mount, 0408
PanasonicEXB-24V183JX
Res Thick Film Array 18K Ohm 5% ±200ppm/C ISOL 4-Pin 0404(2 X 0402) Convex SMD Automotive T/R
PanasonicEXB-N8V183JX
Thick Film Chip 4R Array, 1206, 5% 18Kohm, Concave, 7 inch reel, Pb free

Descriptions

Descriptions of ROHM MNR14ERAPJ183 provided by its distributors.

RES NTWK ARRAY 18K OHM 1/16W 5% 0603 4 ELEMENT SMD
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 18000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612
RES ARRAY 4 RES 18K OHM 1206

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE