Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM MMSTA06T146

Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon
$ 0.235
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM MMSTA06T146.

Farnell

Datasheet4 pages18 years ago

element14 APAC

Newark

iiiC

DigiKey

Inventory History

3 month trend:
-6.82%

CAD Models

Download ROHM MMSTA06T146 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.235
$ 0.035
$ 0.035
Stock
158,987
139,708,315
139,708,315
Authorized Distributors
4
6
6
Mount
Surface Mount
-
-
Case/Package
SMD/SMT
SOT-23-3
SOT-23-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
80 V
80 V
80 V
Max Collector Current
500 mA
500 mA
500 mA
Transition Frequency
100 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
250 mV
250 mV
250 mV
hFE Min
100
100
100
Power Dissipation
200 mW
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-01-01
Lifecycle StatusNRND (Last Updated: 8 months ago)

Related Parts

80V 200mW 180@100mA,3V 500mA NPN SOT-23-3L Bipolar Transistors - BJT ROHS
Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.5A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon

Descriptions

Descriptions of ROHM MMSTA06T146 provided by its distributors.

Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon
MMSTA06 Series 80 V 0.5 A SMT NPN General Purpose Transistor - SC-59
250mV@ 10mA,100mA NPN 350mW 4V 1μA 80V 80V 500mA SMT-3 SMD mount 2.9mm*1.3mm*950μm
Trans GP BJT NPN 80V 0.5A 3-Pin SMT T/R
TRANSISTOR SMD. SC-59 NPN; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 80V; Transition Frequency ft: 100MHz; Power Dissipation Pd: 200mW; DC Collector Current: 100mA; DC Current Gain hFE: 100hFE; Transistor Case Style: SOT-346; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Collector Emitter Saturation Voltage Vce(on): 250mV; Current Ic Continuous a Max: 100mA; Gain Bandwidth ft Typ: 100MHz; Hfe Min: 100; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C; Termination Type: Surface Mount Device; Transistor Type: General Purpose
Transistor, Npn, 80V, Sc-59; Transistor, Polaridad:Npn; Tensión Colector Emisor V(Br)Ceo:80V; Frecuencia De Transición Ft:100Mhz; Disipación De Potencia Pd:200Mw; Corriente De Colector Dc:100Ma; Ganancia De Corriente Dc Hfe:100 |Rohm MMSTA06T146

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMSTA06-T146
  • MMSTA06T-146