What’s new: Find the right parts faster with our redesigned experience

Learn more

ROHM MCR50JZHJ103

Res Thick Film 2010 10K Ohm 5% 1/2W ±200ppm/°C Molded SMD Embossed T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM MCR50JZHJ103.

IHS

Datasheet10 pages2 years ago

Future Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download ROHM MCR50JZHJ103 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.047
Stock
27,323
63,645
Authorized Distributors
0
6
Resistance
10 kΩ
10 kΩ
Case/Package
2010
2010
Tolerance
5 %
5 %
Power Rating
500 mW
500 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1996-12-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2023-09-01
LTD Date2023-09-01

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 10000ohm, 400V, 5% +/-Tol, Surface Mount, 2010
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 1000000ohm, 400V, 5% +/-Tol, Surface Mount, 2010
PanasonicERJ-12ZYJ103U
Res Thick Film 2010 10K Ohm 5% 3/4W ±200ppm/°C Molded SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 10000ohm, 400V, 5% +/-Tol, Surface Mount, 2010
Res Thick Film 2010 10K Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 1020 10K Ohm 5% 1W ±200ppm/C Wide Terminal SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of ROHM MCR50JZHJ103 provided by its distributors.

Res Thick Film 2010 10K Ohm 5% 1/2W ±200ppm/°C Molded SMD Embossed T/R
Res Thick Film 2010 10K Ohm 5% 0.5W(1/2W) ±200ppm/°C Epoxy Resin Pad SMD Automotive T/R
MCR FIXED RESISTOR 2010 (5025Metric) Chip Resistor ±5% ±200ppm/C 10kOhm 0.5W 1/2W
MCR Series 2010 10 kOhm ±5% 0.5 W ±200 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE