Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM MCR18EZPJ181

Res Thick Film 1206 180 Ohm 5% 1/4W ±200ppm/°C Molded SMD SMD Paper T/R
$ 0.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM MCR18EZPJ181.

IHS

Datasheet10 pages3 years ago

Future Electronics

LKR

DigiKey

Inventory History

3 month trend:
+42.60%

CAD Models

Download ROHM MCR18EZPJ181 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.015
$ 0.015
$ 0.015
Stock
252,348
2,694,788
2,694,788
Authorized Distributors
4
6
6
Resistance
180 Ω
180 Ω
180 Ω
Case/Package
1206
1206
1206
Tolerance
5 %
5 %
5 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-06-07
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 180ohm, 200V, 5% +/-Tol, Surface Mount, 1206
Res Thick Film 1206 180 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Chip Resistor 180Ω ±5% 250mW ±200ppm/°C 1206 SMD 3.05mm × 1.55mm × 650μm
PanasonicERJ-8GEYJ181V
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 180ohm, 200V, 5% +/-Tol, Surface Mount, 1206
PanasonicERJ-P08J181V
Res Thick Film 1206 180 Ohm 5% 0.33W ±200ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 180ohm, 200V, 5% +/-Tol, Surface Mount, 1206

Descriptions

Descriptions of ROHM MCR18EZPJ181 provided by its distributors.

Res Thick Film 1206 180 Ohm 5% 1/4W ±200ppm/°C Molded SMD SMD Paper T/R
RES SMD 180 OHM 5% 1/4W 1206 / 180 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
MCR Series 1206 180 Ohm ±5% 0.25 W ±200 ppm/°C SMT Thick Film Chip Resistor
1206 (3216Metric) FIXED RESISTOR MCR 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 180Ohm ±200ppm/C
180Ω ±5% 250mW ±200ppm/℃ 1206 SMD mount 3.2mm(Length)*550μm(height)

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCR18 EZPJ 181