Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM MCR01MRTJ241

MCR FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±5% ±200ppm/C 240Ohm 0.063W 1/16W

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM MCR01MRTJ241.

IHS

Datasheet8 pages11 years ago

CAD Models

Download ROHM MCR01MRTJ241 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.008
$ 0.008
Stock
26,999
1,805,757
1,805,757
Authorized Distributors
0
6
6
Resistance
240 Ω
240 Ω
240 Ω
Case/Package
0402
0402
0402
Tolerance
5 %
5 %
5 %
Power Rating
63 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

Res Thick Film 0402 240 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0402 220 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC0402JR-07240RL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±5% 240Ω 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupAC0402JR-07240RL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±5% 240Ω 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0402JR-07220RL
Res General Purpose Thick Film 0402 220 Ohm 5% 1/16W ±100ppm/°C Molded SMD Paper T/R
TE ConnectivityCRG0402F240R
Res Thick Film 0402 240 Ohm 1% 0.063W(1/16W) ±100ppm/C SMD T/R

Descriptions

Descriptions of ROHM MCR01MRTJ241 provided by its distributors.

MCR FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±5% ±200ppm/C 240Ohm 0.063W 1/16W
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 240ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402
RES 0402 240 OHM 1/16W 5% SMD

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE