Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM MCR01MRTF4423

Fixed Resistor, Metal Glaze/thick Film, 0.063W, 442000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM MCR01MRTF4423.

IHS

Datasheet8 pages11 years ago

CAD Models

Download ROHM MCR01MRTF4423 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.006
$ 0.006
Stock
27,610
767,533
767,533
Authorized Distributors
0
6
6
Resistance
442 kΩ
442 kΩ
442 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
63 mW
62.5 mW
62.5 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-03-13
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Yageo GroupRC0402FR-07442KL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 442kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0402FR-07412KL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 412kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0402FR-07470KL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 470kΩ 0402 Chip Resistor - Surface Mount ROHS
TE Connectivity6-1676480-5
Fixed Resistor, Thick Film, 0.063W, 470000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
TE ConnectivityCRG0402F430K
Res Thick Film 0402 430K Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD
Res Thick Film 0402 453K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of ROHM MCR01MRTF4423 provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.063W, 442000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
0402 (1005Metric) FIXED RESISTOR MCR 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 442kOhm ±100ppm/C
RES 0402 442K OHM 1/16W 1% SMD
Power Switch Hi Side Automotive 16-Pin PowerSSO EP Tube

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE