Descriptions of Panasonic ERJ2RKF1023X provided by its distributors.
Res Thick Film 0402 102K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
100mW Thick Film Resistors ±100ppm/℃ ±1% 102kΩ 0402 Chip Resistor - Surface Mount ROHS
RES SMD 102K OHM 1% 1/10W 0402 / 102 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
ERJ FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±100ppm/C 102kOhm 0.1W 1/10W
ERJ Series 0402 102 kOhm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Resistor,Thick Film,Res 102 Kilohms,Pwr-Rtg 0.1 W,Tol 1%,SMT,0402,Cut Tape
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 102000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
102KΩ ±1% 100mW ±100ppm/℃ 0402 SMD mount 1mm*500μm*400μm
Panasonic ERJ2RKF1023X - General Purpose Chip Resistors
RESISTOR, THICK, 102K, 0.1W, 1%, REEL; Product Range:PANASONIC - ERJ Series; Resistance:102kohm; Power Rating:100mW; Resistance Tolerance:± 1%; Resistor Case Style:0402 [1005 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 100ppm/°C; Voltage Rating:50V; Packaging:Reel; Resistor Mounting:SMD; Resistor Terminals:Wraparound
Resistor Type = Thick Film / Resistance kOhm = 102 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1 / Voltage Rating - DC V = 50 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.35 / Body Width mm = 0.5 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0402