ROHM LM2903PWR

Analog Comparators COMPARATOR DUAL +/-18V/36V 8PIN / Amplifier ICs
EOL

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM LM2903PWR.

IHS

Datasheet20 pages16 years ago

_legacy Avnet

CAD Models

Download ROHM LM2903PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.11
$ 0.11
Stock
37,267
1,859,167
1,859,167
Authorized Distributors
1
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Input Offset Voltage (Vos)
15 mV
2 mV
2 mV
Propagation Delay
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
36 V
30 V
30 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-11-09
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2027-03-31
LTD Date2028-03-31

Related Parts

STMicroelectronicsLM2903PT
Low power dual voltage comparator, 400µA, 36V, -40 to 125°C, TSSOP-8, Tape and Reel
STMicroelectronicsLM2903YPT
Low power dual voltage comparator, 400µA, 36V, -40 to 125°C, TSSOP-8, Tape and Reel
STMicroelectronicsLM2903YST
IC VOLT COMPARATOR DUAL 8MSOP / Comparator Dual ±18V/36V Automotive 8-Pin MSOP T/R
Texas InstrumentsLM2903QPWRQ1
IC COMPARATOR 2 DIFF 8TSSOP "Comparator General Purpose Open-Collector, Rail-to-Rail 8-TSSOP"
Texas InstrumentsLM2903VQPWRQ1
IC COMPARATOR 2 DIFF 8TSSOP "Comparator General Purpose Open-Collector, Rail-to-Rail 8-TSSOP"
Texas InstrumentsLM2903QPWRG4Q1
IC COMPARATOR 2 DIFF 8TSSOP "Comparator General Purpose Open-Collector, Rail-to-Rail 8-TSSOP"

Descriptions

Descriptions of ROHM LM2903PWR provided by its distributors.

Analog Comparators COMPARATOR DUAL +/-18V/36V 8PIN / Amplifier ICs
Comparator Dual ±18V/36V 8-Pin TSSOP T/R
Comparator, 2 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8
IC COMPARATOR 2 GEN PUR 8TSSOP
Tape & Reel (TR) LM2903 CMOS MOS Open-Collector TTL Trophy comparator circuit 0.25muA @ 5V 1300ns 4.4mm 7mV

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE