ROHM HP8KA1TB

Transistor MOSFET Array Dual N-CH 30V 14A 9-Pin HSOP Emboss T/R
$ 0.567
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM HP8KA1TB.

IHS

Datasheet2 pages5 years ago

Upverter

Rohm SCT

Inventory History

3 month trend:
-9.26%

CAD Models

Download ROHM HP8KA1TB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-04-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

InfineonIRF8736TRPBF
Single N-Channel 30 V 4.8 mOhm 26 nC HEXFET® Power Mosfet - SOIC-8
Transistor: N-MOSFET; unipolar; 30V; 40A; 50W; PG-TSDSON-8
InfineonIRF8736PBF
IRF8736PBF N-channel MOSFET Transistor,18 A, 30 V, 8-Pin SOIC
RS422/RS485 Transceiver, 1 Driver, 1 Receiver, 4.5V to 5.5V Supply, SOIC-8
onsemiFDS8672S
Trans MOSFET N-CH 30V 18A 8-Pin SOIC T/R / MOSFET N-CH 30V 18A 8-SOIC
onsemiFDS8896
FAIRCHILD FDS8896 N-CHANNEL MOSFET TRANSISTOR, 15 A, 30 V, 8-PIN SOIC

Descriptions

Descriptions of ROHM HP8KA1TB provided by its distributors.

Transistor MOSFET Array Dual N-CH 30V 14A 9-Pin HSOP Emboss T/R
3W 20V 2.5V@10mA 24nC@4.5V 2 N-Ch 30V 5mΩ@14A,10V 14A 2.55nF@15V HSOP-8 SMD 5.8mm × 5mm × 1.1mm
Trans MOSFET N-CH 30V 14A 8-Pin HSOP EP T/R
Mosfet Array 30V 14A 3W Surface Mount 8-HSOP
Power Field-Effect Transistor, 14A I(D), 30V, 0.007ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, DUAL, N-CH, 150 DEG C;
HSOP8D NCH+NCH 30V POWER MOSFE

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE