onsemi FDS8672S

Trans Mosfet N-ch 30V 18A 8-PIN SOIC T/r / Mosfet N-ch 30V 18A 8-SOIC
$ 0.196
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDS8672S.

Future Electronics

Datasheet8 pages6 years ago
Datasheet0 pages0 years ago

IHS

element14 APAC

onsemi

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FDS8672S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2008-01-02
Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

InfineonIRF8736TRPBF
Single N-Channel 30 V 4.8 mOhm 26 nC HEXFET® Power Mosfet - SOIC-8
InfineonIRF7832TRPBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 3.1Milliohms;ID 20A;SO-8;PD 2.5W;VGS +/-20V
InfineonIRF7832PBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 3.1Milliohms;ID 20A;SO-8;PD 2.5W;VGS +/-20V
onsemiFDS8813NZ
N-Channel 30 V 4.5 mOhm Surface Mount PowerTrench Mosfet - SOIC-8
onsemiFDS6676AS
Trans MOSFET N-CH 30V 14.5A 8-Pin SOIC T/R / MOSFET N-CH 30V 14.5A 8-SOIC
onsemiFDS6681Z
P-Channel 30 V 4.6 mOhm Surface Mount PowerTrench Mosfet - SOIC-8

Descriptions

Descriptions of onsemi FDS8672S provided by its distributors.

Trans MOSFET N-CH 30V 18A 8-Pin SOIC T/R / MOSFET N-CH 30V 18A 8-SOIC
N-Channel 30 V 4.8 mO 2.5 W PowerTrench SyncFET Surface Mount- SOIC-8
MOSFET, N CH, 30V, 18A, SOIC-8; Transistor Polarity:N Channel; Continuous Drain Current Id:18A; Drain Source Voltage Vds:30V; On Resistance Rds(on):0.0038ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:2.1V; Power Dissipation Pd:2.5W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:SOIC; No. of Pins:8; MSL:-; SVHC:No SVHC (20-Jun-2013)
The FDS8672S is designed to replace a single MOSFET and Schottky diode in synchronous DC/DC power supplies. This 30V MOSFET is designed to maximize power conversion efficiency, providing a low rDS(on) and low gate charge. The FDS8672S includes a patented combination of a MOSFET monolithically integrated with a Schottky diode using Fairchild’s monolithic SyncFET technology.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd