ROHM DTA114YETL

Bipolar Transistors (BJT); DTA114YETL; ROHM; PNP; 3; 50 V; 100 mA
$ 0.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM DTA114YETL.

IHS

Datasheet13 pages8 years ago

Future Electronics

Rohm SCT

DigiKey

Inventory History

3 month trend:
+16.16%

CAD Models

Download ROHM DTA114YETL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.75
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Trans Digital BJT NPN/PNP 50V 100mA 150mW 6-Pin UMT T/R
Trans Digital BJT NPN/PNP 50V 100mA 150mW 6-Pin EMT T/R
Small Signal Bipolar Transistor, 0.03A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, PNP, Silicon
Diodes Inc.DDTA114YCA-7-F
Small Signal Bipolar Transistor, 0.07A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon

Descriptions

Descriptions of ROHM DTA114YETL provided by its distributors.

Bipolar Transistors (BJT); DTA114YETL; ROHM; PNP; 3; 50 V; 100 mA
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
DTA114YE Series 50 V 100 mA Surface Mount PNP Digital Transistor - EMT-3
300mV@ 250µA,5mA PNP - pre-bias 150mW 500nA -50V 50V 100mA SMD mount 800μm(height)
Trans Digital BJT PNP 50V 100mA 3-Pin EMT T/R
Digital Transistor Polarity:single Pnp; Collector Emitter Voltage V(Br)Ceo:-50V; Continuous Collector Current Ic:-100Ma; Base Input Resistor R1:10Kohm; Base-Emitter Resistor R2:47Kohm; Resistor Ratio, R1 / R2:0.21(Ratio); Msl:- Rohs Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • DTA114YETL.