ROHM EMD9FHAT2R

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon
$ 0.117
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM EMD9FHAT2R.

Farnell

Datasheet9 pages10 years ago

Newark

element14 APAC

JRH Electronics

CAD Models

Download ROHM EMD9FHAT2R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.117
$ 0.123
Stock
115,608
1,338,983
Authorized Distributors
2
5
Mount
Surface Mount
Surface Mount
Case/Package
SOT-563
-
Polarity
NPN, PNP
NPN, PNP
Collector Emitter Breakdown Voltage
50 V
50 V
Max Collector Current
100 mA
70 mA
Transition Frequency
250 MHz
250 MHz
Collector Emitter Saturation Voltage
-
-
hFE Min
68
68
Power Dissipation
-
150 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-03-18
Lifecycle StatusNRND (Last Updated: 1 month ago)

Descriptions

Descriptions of ROHM EMD9FHAT2R provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon
Trans Digital BJT NPN/PNP 50V 100mA 150mW Automotive 6-Pin EMT T/R
Non-Compliant Surface Mount NPN, PNP Unknown SOT-563 6 Production (Last Updated: 2 years ago) 6
Trans, Npn/Pnp, 50V, Sot-563; Digital Transistor Polarity:Npn And Pnp Complement; Collector Emitter Voltage V(Br)Ceo:50V; Continuous Collector Current Ic:100Ma; Base Input Resistor R1:10Kohm; Base-Emitter Resistor R2:47Kohm; Resistorrohs Compliant: Yes |Rohm EMD9FHAT2R
TRANS, NPN/PNP, 50V, SOT-563; Digital Transistor Polarity: NPN and PNP Complement; Collector Emitter Voltage V(br)ceo: 50V; Continuous Collector Current Ic: 100mA; Base Input Resistor R1: 10kohm; Base-Emitter Resistor R2: 47kohm; Resistor Ratio, R1 / R2: -; RF Transistor Case: SOT-563; No. of Pins: 6 Pin; Product Range: EMD9 Series; Automotive Qualification Standard: AEC-Q101; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); DC Collector Current: 100mA; DC Current Gain hFE: 68hFE; No. of Pins: 6Pins; Operating Temperature Max: 150°C; Power Dissipation Pd: 150mW; Transistor Case Style: SOT-563; Transistor Polarity: NPN, PNP

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE