ROHM DAN217UMFHTL

DIODE, AEC-Q101, SMALL SIGNAL, SOT323; Available until stocks are exhausted
$ 0.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM DAN217UMFHTL.

Farnell

Datasheet7 pages7 years ago

Future Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download ROHM DAN217UMFHTL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.165
$ 0.07
$ 0.07
Stock
3,862,414
4,010,456
4,010,456
Authorized Distributors
4
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-323
-
-
Forward Voltage
1.2 V
1.2 V
1.2 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
100 mA
100 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
4 ns
4 ns
4 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2013-03-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.BAV99W-7-F
Rectifier Diode Small Signal Switching 75V 0.3A 4ns 3-Pin SOT-323 T/R
Diodes Inc.BAW56W-7-F
Rectifier Diode Small Signal Switching 75V 0.3A 4ns 3-Pin SOT-323 T/R
Diodes Inc.MMBD4148W-7-F
Rectifier Diode Small Signal Switching 75V 0.3A 4ns 3-Pin SOT-323 T/R
Rectifier Diode, 1 Phase, 2 Element, 0.15A, 100V V(RRM), Silicon
Rectifier Diode, 1 Phase, 2 Element, 0.15A, 75V V(RRM), Silicon
STMicroelectronicsBAT54SWFILM
STMicroelectronics Schottky Diode, 300mA, 40V, SOT-323 (SC-70), 3-Pin, SMD

Descriptions

Descriptions of ROHM DAN217UMFHTL provided by its distributors.

DIODE, AEC-Q101, SMALL SIGNAL, SOT323; Available until stocks are exhausted
Rectifier Diode, 0.1A, 80V V(RRM), Silicon
Diode Switching 80V 0.1A 3-Pin SOT-323FL T/R
80V 200mW Dual 1.2V@100mA 4ns 100mA SOT-323(SC-70) Switching Diode ROHS
80V 4A 4ns 200nA 100mA double SOT-323FL-3 SMD mount
DIODE ARRAY GP 80V 100MA UMD3F
Switching Diodes (corresponds to AEC-Q101)

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE