ROHM DAN217UMTL

Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon
$ 0.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM DAN217UMTL.

IHS

Datasheet7 pages7 years ago

Future Electronics

Inventory History

3 month trend:
-18.04%

CAD Models

Download ROHM DAN217UMTL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.07
$ 0.121
$ 0.121
Stock
3,806,529
301,306
301,306
Authorized Distributors
6
4
4
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
SOT-346
SOT-346
Forward Voltage
1.2 V
1.2 V
1.2 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
100 mA
-
-
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
4 ns
4 ns
4 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Diodes Inc.1N4448HWT-7
Rectifier Diode Small Signal Switching 80V 0.25A 4ns 2-Pin SOD-523 T/R
Diodes Inc.1SS361LPH4-7B
Small Signal Switching Diode, Single, 80 V, 100 mA, 1.2 V, 2 ns, 2 A, X2-DFN1006, 2 Pins
Diodes Inc.1N4148WT-7
1N4148WT Series 2 A 80 V 150 mW Fast Switching Diode Surface Mount - SOD-523
Rectifier Diode Switching 85V 0.075A 4ns 3-Pin SOT-23 T/R
Rectifier Diode, 1 Phase, 2 Element, 0.075A, 85V V(RRM), Silicon
Rectifier Diode, 1 Phase, 2 Element, 0.175A, 70V V(RRM), Silicon

Descriptions

Descriptions of ROHM DAN217UMTL provided by its distributors.

Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon
ROHM Semiconductor Serial switching diodes, Iout=300mA, SMD mount, Vrev=80V, UMDencapsulation
Diode Switching 80V 0.1A 3-Pin SOT-323FL Emboss T/R
Rectifier Diodes & Bridges; DAN217UMTL; ROHM; 3; 100 mA
80V 200mW Dual 1.2V@100mA 4ns 100mA SOT-323(SC-70) Switching Diode ROHS
Diode Switching 80V 0.3A 3-Pin UMDF T/R
DIODE ARRAY GP 80V 100MA UMD3F
DIODE, SMALL SIGNAL, 0.1A, 80V, SOT323FL;
DIODE, SMALL SIGNAL, 0.1A, 80V, SOT323FL; Diode Configuration: Dual Series; Repetitive Reverse Voltage Vrrm Max: 80V; Forward Current If(AV): 100mA; Forward Voltage VF Max: 1.2V; Reverse Recovery Time trr Max: 4ns; Forward Su

Images

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE