Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM BU97510CKV-ME2

Segment Display LCD Driver 3.3V/5V Automotive AEC-Q100 64-Pin VQFP T/R
$ 1.609
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BU97510CKV-ME2.

IHS

Datasheet34 pages7 years ago

element14 APAC

HQonline

Inventory History

3 month trend:
+32.59%

CAD Models

Download ROHM BU97510CKV-ME2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-06-17
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Segment Display LCD Driver 3.3V/5V 64-Pin SQFP Tray
Segment Display LCD Driver 3.3V/5V 64-Pin SQFP T/R
Tray Tin/Bismuth (Sn/Bi) SEGMENT GULL WING display driver 300muA 6V 0.5mm 85C
NXP SemiconductorsMKE04Z128VLH4
Kinetis KE04: 48MHz Cortex-M0+ 5V/Robust MCU, 128KB Flash, 16KB SRAM, 64-LQFP
NXP SemiconductorsMKE02Z64VLH4
Kinetis KE02: 40MHz Cortex-M0+ 5V/Robust MCU, 64KB Flash, 4KB SRAM, 64-LQFP
NXP SemiconductorsS9KEAZ64ACLH
MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 3.3V/5V Automotive 64-Pin LQFP Tray

Descriptions

Descriptions of ROHM BU97510CKV-ME2 provided by its distributors.

Segment Display LCD Driver 3.3V/5V Automotive AEC-Q100 64-Pin VQFP T/R
BU97510CKV Series 6 V 216 Segment LCD Segment Driver - VQFP-64
IC DRVR 215/162 SEGMENT 64VQFP / LCD Driver 64-VQFP (10x10)
Liquid Crystal Driver, 216-Segment, PQFP64
Tape & Reel (TR) Automotive AEC-Q100 215Segment 162Segment 8542.39.00.01 display driver 2.7V~6V -40C~85C 1W
TQFP-64(10x10) LCD Drivers ROHS
IC LCD DVR MULTI 54X4COM 64VQFP
LCD SEGMENT DRIVER, AEC-Q100, VQFP-64; No. of Digits: -; No. of Segments: 216; Driver Case Style: VQFP; No. of Pins: 64Pins; Supply Voltage Min: 2.7V; Supply Voltage Max: 6V; Interface Type: SPI; Operating Temperature Min: -40°C

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE