Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM BU8254KVT-E2

Logic Level Translator, SMD, Adhesive Mount, 3V-3.6V LVCMOS 784Mbps QFP-64

$ 3.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BU8254KVT-E2.

HQonline

Datasheet20 pages13 years ago

Inventory History

3 month trend:
-91.56%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Texas InstrumentsTFP410PAP
165-MHz TMDS DVI transmitter/serializer & Panelbus™ integrated circuit 64-HTQFP 0 to 70
Texas InstrumentsTSB81BA3EPFP
e4 TSB81BA3 Tray IEEE 1394 interface driver 3.3V 150mA 369.989626mg 800Mbps
Texas InstrumentsDS99R103TVS/NOPB
3-MHz to 40-MHz DC-balanced 24-bit LVDS serializer for -40C to 85C 48-TQFP
MicrochipLAN83C185-JT
Microchip LAN83C185-JT 10/100BASE-TX Physical Layer Transceiver; 3.3V; 64-Pin TQFP
MicrochipLAN8187I-JT
115kV ESD Protected MII/RMII 10/100 Ethernet Transceiver with flexPWR
MicrochipLAN8187-JT
Mii/rmii 10/100 Ethernet Transceiver 64 LQFP 10X10X1.4MM Tray Rohs Compliant: Yes

Descriptions

Descriptions of ROHM BU8254KVT-E2 provided by its distributors.

Logic Level Translator, SMD, Adhesive Mount, 3V-3.6V LVCMOS 784Mbps QFP-64
EAR99 BU8254 Tape & Reel (TR) LVDS interface driver 3.3V 10mm 784Mbps 1W
LVDS Driver 784Mbps 0.45V 64-Pin TQFP-V T/R
Line Driver, 1 Func, 5 Driver, PQFP64
Serialiser, 784Mbps, Tqfpv-64; Serdes Function:Serialiser; Data Rate:784Mbps; Ic Input Type:Lvcmos; Ic Output Type:Lvds; Driver Case Style:Tqfpv; No. Of Pins:64Pins; Supply Voltage Min:3V; Supply Voltage Max:3.6V; No. Of Inputs:35; Rohs Compliant: Yes |Rohm BU8254KVT-E2

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE