Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM BR93L46RFV-WE2

EEPROM Serial-Microwire 1K-bit 64 x 16 2.5V/3.3V/5V 8-Pin SSOP-B T/R
$ 0.449
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BR93L46RFV-WE2.

IHS

Datasheet40 pages4 years ago

_legacy Avnet

DigiKey

iiiC

Inventory History

3 month trend:
-3.33%

Alternate Parts

Price @ 1000
$ 0.449
$ 0.331
$ 0.331
Stock
327,720
444,344
444,344
Authorized Distributors
3
6
6
Case/Package
LSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Density
1 kb
1 kb
1 kb
Access Time
200 ns
-
-
Frequency
2 MHz
2 MHz
2 MHz
Interface
-
-
-
Min Supply Voltage
1.8 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 7 months ago)

Related Parts

EEPROM Serial-Microwire 1K-bit 64 x 16 2.5V/3.3V/5V 8-Pin SSOP-B T/R
EEPROM Serial-Microwire 8K-bit 512 x 16 2.5V/3.3V/5V 8-Pin SSOP-B Embossed Carrier T/R
EEPROM Serial-Microwire 4K-bit 256 x 16 2.5V/3.3V/5V 8-Pin SSOP-B Embossed Carrier T/R

Descriptions

Descriptions of ROHM BR93L46RFV-WE2 provided by its distributors.

EEPROM Serial-Microwire 1K-bit 64 x 16 2.5V/3.3V/5V 8-Pin SSOP-B T/R
Serial EEPROM Series Standard EEPROM Microwire BUS EEPROM(3-Wire) EEPROM, 64X16, Serial, CMOS, PDSO8
EAR99 Surface Mount BR93L46 Tape & Reel (TR) ic memory 2MHz 200ns 3mm 4.5mA
IC EEPROM 1KBIT SPI 2MHZ 8SSOPB
1Kb (64 x 16) 1.8V~5.5V 64x16 1.8V EEPROM,non-volatile 5.5V 2MHz 200ns SPI 40Year SOP SMD mount 3mm*4.4mm*1.15mm

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BR93L46RFVWE2