What’s new: Find the right parts faster with our redesigned experience

Learn more

ROHM BR93L66RF-WE2

EEPROM Serial-Microwire 4K-bit 256 x 16 2.5V/3.3V/5V 8-Pin SOP T/R
$ 0.332
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BR93L66RF-WE2.

IHS

Datasheet40 pages4 years ago

element14 APAC

_legacy Avnet

Farnell

DigiKey

Inventory History

3 month trend:
-0.03%

CAD Models

Download ROHM BR93L66RF-WE2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 months ago)

Related Parts

EEPROM Serial-Microwire 4K-bit 256 x 16 2.5V/3.3V/5V 8-Pin SOP Embossed Carrier T/R
EEPROM Serial-Microwire 1K-bit 64 x 16 2.5V/3.3V/5V 8-Pin SOP T/R / IC EEPROM 1KBIT 2MHZ 8SOP
EEPROM Serial-Microwire 8K-bit 512 x 16 2.5V/3.3V/5V 8-Pin SOP T/R
EEPROM Serial-I2C 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin SOP T/R

Descriptions

Descriptions of ROHM BR93L66RF-WE2 provided by its distributors.

EEPROM Serial-Microwire 4K-bit 256 x 16 2.5V/3.3V/5V 8-Pin SOP T/R
BR93L66 Serie 4 Kbit (256 x 16) 1.8 - 5.5 V 3 Wire Serial EEPROM - SOP-8
ROHM EEPROMmemory, 4Kbit, Serial - 3Line interface, SOPencapsulation, 8Pin, surface mount
EEPROM, MICROWIRE, 4K, 256X16, SOP8; Memory Size:4Kbit; Memory Configuration:256 x 16; Interface Type:Serial, Microwire; Clock Frequency:2MHz; Supply Voltage Range:1.8V to 5.5V; Memory Case Style:SOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Frequency:2MHz; IC Generic Number:93L66; Interface:Microwire; Interface Type:Serial, Microwire; Memory Configuration:256 x 16; Memory Size:4Kbit; Memory Type:EEPROM; Operating Temperature Max:+85°C; Operating Temperature Min:-40°C; Package / Case:SOP; Supply Voltage Max:5.5V; Supply Voltage Min:1.8V; Termination Type:SMD

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE