ROHM BD6232FP-E2

BD6232FP Series 36 V 2 A Surface Mount DC Brush Motor Driver - HSOP-25
$ 2.966
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BD6232FP-E2.

IHS

Datasheet28 pages12 years ago

RS (Formerly Allied Electronics)

element14 APAC

Future Electronics

HQonline

Inventory History

3 month trend:
-29.43%

CAD Models

Download ROHM BD6232FP-E2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-09-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

AMIS Series 30 V Surface Mount Micro-Stepping Motor Driver NQFP-32
AMIS-30522 Series 6 - 30 V 8 mA Micro-Stepping Motor Driver - NQFP-32
Stepper Motor Driver with Comprehensive Diagnostic Feedback and SLA Output
Texas InstrumentsUC3637DWTR
Switched Mode Controller for DC Motor Drive 20-SOIC 0 to 70
Texas InstrumentsDRV10970PWPR
3-Phase Brushless DC Motor Driver 5 to 18V 24-Piin HTSSOP T/R
STMicroelectronicsL6234PD013TR
L6234 Series 42 V Surface Mount Three Phase Motor Driver - POWERSO-20

Descriptions

Descriptions of ROHM BD6232FP-E2 provided by its distributors.

BD6232FP Series 36 V 2 A Surface Mount DC Brush Motor Driver - HSOP-25
IC MOTOR DRIVER PAR 25HSOP / Half Bridge Driver 27-Pin(25+2Tab) HSOP T/R
ROHM BD6232FP-E2 Full Bridge Motor Driver Half-Bridge, 27-Pin HSOP
H BRIDGE DRIVER, 36V, 2.0A, HSOP25; Motor Type: H-Bridge; No. of Outputs: 1Outputs; Output Current: 2A; Output Voltage: -; Driver Case Style: HSOP; No. of Pins: 25Pins; Supply Voltage Min: 6V; Supply Voltage Max: 32V; Operating

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE