What’s new: Find the right parts faster with our redesigned experience

Learn more

ROHM BAW56T116

ULTRA HIGH-SPEED SWITCHING DIODE ARRAY Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon
$ 0.065
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BAW56T116.

IHS

Datasheet4 pages22 years ago

element14 APAC

Future Electronics

DigiKey

Alternate Parts

Price @ 1000
$ 0.065
$ 0.029
$ 0.029
Stock
307,887
43,100,957
43,100,957
Authorized Distributors
2
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Forward Voltage
1.2 V
1.3 V
1.3 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
215 mA
200 mA
200 mA
Max Reverse Leakage Current
1 µA
2.4 µA
2.4 µA
Reverse Recovery Time
4 ns
6 ns
6 ns

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Diodes Inc.MMBD4448-7-F
Rectifier Diode Small Signal Switching 75V 0.5A 4ns 3-Pin SOT-23 T/R
Diodes Inc.MMBD4448H-7-F
Rectifier Diode Small Signal Switching 80V 0.25A 4ns 3-Pin SOT-23 T/R
Diodes Inc.MMBD4148-7-F
Rectifier Diode Small Signal Switching 75V 0.3A 4ns 3-Pin SOT-23 T/R
DUAL SMALL SIGNAL SWITCHING DIODE Rectifier Diode, 2 Element, 0.25A, 70V V(RRM), Silicon
Rectifier Diode Small Signal Switching Si 70V 0.25A 6ns 3-Pin SOT-23 T/R
Rectifier Diode, 1 Phase, 2 Element, 0.175A, 70V V(RRM), Silicon

Descriptions

Descriptions of ROHM BAW56T116 provided by its distributors.

ULTRA HIGH-SPEED SWITCHING DIODE ARRAY Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon
BAW56 Series 4 A 70 V 225 mW SMT Ultra High-Speed Switching Diode - SSD-3
Diode Configuration:dual Common Anode; Repetitive Reverse Voltage Vrrm Max:85V; Forward Current If(Av):215Ma; Forward Voltage Vf Max:1.25V; Reverse Recovery Time Trr Max:4Ns; Forward Surge Current Ifsm Max:4A; Diode Case Style:sot-23Rohs Compliant: Yes
DUAL, DIODE, ARRAY, 3SOT23; Diode Type:Switching; Forward Current If(AV):215mA; Repetitive Reverse Voltage Vrrm Max:85V; Forward Voltage VF Max:1.25V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:4A; Operating Temperature Range:-55°C to +150°C; Diode Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current If @ Vf:150mA; Device Marking:RA1; Junction Temperature Tj Max:150°C; Package / Case:SOT-23; Peak Forward Current:450mA; Power Dissipation Ptot Max:225mW; Termination Type:SMD

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAW56 T116
  • BAW56T116.