ROHM BA2903YFVM-CTR

Comparator Dual ±18V/36V Automotive AEC-Q100 8-Pin MSOP T/R
$ 0.311
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BA2903YFVM-CTR.

IHS

Datasheet33 pages10 years ago

Newark

Inventory History

3 month trend:
-26.77%

CAD Models

Download ROHM BA2903YFVM-CTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-04-11
Lifecycle StatusEOL (Last Updated: 4 months ago)
LTB Date2027-03-31
LTD Date2028-03-31

Related Parts

LM2903DMR2G DUAL COMPARATOR, CMOS/TTL O/P, 1.5US 2 - 36 V DC 8-PIN MSOP
LM393DMR2G DUAL COMPARATOR, CMOS/TTL O/P, 1.5US 2 - 36 V DC 8-PIN MSOP
LM293DMR2G DUAL COMPARATOR, CMOS/TTL O/P, 1.5US 2 - 36 V DC 8-PIN MSOP
STMicroelectronicsLM293ST
Dual 36 V 250 nA SMT Low Power Voltage Comparator - MSOP-8
STMicroelectronicsLM393ST
LM393 Series Dual 36 V 250 nA SMT Low Power Voltage Comparator - MSOIC-8
MicrochipMCP6547-E/MS
Microchip MCP6547-E/MS Dual Comparator, Open Drain O/P, 1.6 to 5.5 V 8-Pin MSOP

Descriptions

Descriptions of ROHM BA2903YFVM-CTR provided by its distributors.

Comparator Dual ±18V/36V Automotive AEC-Q100 8-Pin MSOP T/R
600¦ÌA 1.3¦Ìs Open Collector 2 1V,2V 36V 4mV@ 5V 250nA@ 5V MSOP-8 , 2.9mm*2.8mm*750¦Ìm
Comparator, 2 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8
Cut Tape (CT) Open Collector Automotive AEC-Q100 Tin/Copper (Sn/Cu) comparator circuit 250nA @ 5V 1.3mus 0.65mm 4mV @ 5V
Comp, Aec-Q100, Dual, 1.3Us, Msop-8; Comparator Type:Voltage; No. Of Comparators:2 Comparators; Response Time:1.3Μs; Supply Voltage Range:2V To 36V, ± 1V To ± 18V; Comparator Case Style:Msop; No. Of Pins:8Pins; Product Range:Aec-Q100Rohs Compliant: Yes |Rohm BA2903YFVM-CTR

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE