Diodes Inc. BSR43TA

NPN Transistor, 500MV@50MA, 500MA, 2.1W, 5V, 100NA, 90V, 80V, 1A, SOT-89-3, SMD, 1.6MM H
$ 0.182
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BSR43TA.

IHS

Datasheet7 pages12 years ago
Datasheet1 page0 years ago

Farnell

_legacy Avnet

TME

Diodes Inc SCT

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.BCX56TA
Bipolar (BJT) Single Transistor, NPN, 80 V, 1 A, 2 W, SOT-89, Surface Mount
Diodes Inc.BCX5610TA
Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
Diodes Inc.FCX491TA
FCX491 Series NPN 1 A 60 V SMT Silicon Medium Power Transistor - SOT-89
80V 2W 180@500mA,3V 1A NPN SOT-89 Bipolar Transistors - BJT ROHS
Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon
Power Bipolar Transistor, 0.7A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin

Descriptions

Descriptions of Diodes Inc. BSR43TA provided by its distributors.

NPN Transistor, 500mV@50mA, 500mA, 2.1W, 5V, 100nA, 90V, 80V, 1A, SOT-89-3, SMD, 1.6mm H
80V 1W 100@100mA,5V 1A NPN SOT-89 Bipolar Transistors - BJT ROHS
Trans GP BJT NPN 80V 1A 1000mW 4-Pin(3+Tab) SOT-89 T/R / TRANS NPN 80V 1A SOT-89
BSR43 Series NPN 1 A 80 V SMT Silicon Medium Power Transistor - SOT-89
Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon
Bipolar Transistors - BJT PNP Medium Power
TRANSISTOR, NPN, 80V, SOT-89; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:80V; Power Dissipation Pd:1W; DC Collector Current:500mA; DC Current Gain hFE:100; Operating Temperature Range:-65°C to +150°C; Transistor Case Style:SOT-89; No. of Pins:3; Collector Emitter Voltage Vces:250mV; Continuous Collector Current Ic Max:1A; Current Ic Continuous a Max:1A; Current Ic hFE:500mA; Gain Bandwidth ft Min:100MHz; Gain Bandwidth ft Typ:100MHz; Hfe Min:50; Package / Case:SOT-89; Power Dissipation Pd:1W; Power Dissipation Ptot Max:1W; Termination Type:SMD; Voltage Vcbo:90V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated