ROHM 2SD1767T100R

Power Bipolar Transistor, 0.7A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
$ 0.18

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM 2SD1767T100R.

IHS

Datasheet3 pages21 years ago

element14 APAC

_legacy Avnet

Farnell

iiiC

Inventory History

3 month trend:
-14.18%

CAD Models

Download ROHM 2SD1767T100R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSouth Korea, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-05-01

Related Parts

Diodes Inc.BCX5316TA
Bipolar (BJT) Single Transistor, PNP, 80 V, 500 mA, 1 W, SOT-89, Surface Mount
Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon
Diodes Inc.BCX56TA
Bipolar (BJT) Single Transistor, NPN, 80 V, 1 A, 2 W, SOT-89, Surface Mount
Diodes Inc.BCX5610TA
Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
Power Bipolar Transistor, 2A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin

Descriptions

Descriptions of ROHM 2SD1767T100R provided by its distributors.

Power Bipolar Transistor, 0.7A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
Trans GP BJT NPN 80V 0.7A 4-Pin(3+Tab) MPT T/R
400mV@50mA, 500mA NPN 2W 5V 500nA 80V 80V 700mA MPT-3 SMD 4.5mm × 2.5mm × 1.5mm
TRANSISTOR SOT-89;BCE NPN; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:80V; Transition Frequency Typ ft:120MHz; Power Dissipation Pd:500mW; DC Collector Current:500mA; DC Current Gain hFE:120; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-89; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Collector Emitter Voltage Vces:400mV; Current Ic Continuous a Max:500mA; Gain Bandwidth ft Typ:120MHz; Hfe Min:120; Package / Case:SOT-89; Power Dissipation Pd:500mW; Termination Type:SMD; Transistor Type:Power Bipolar
TRANSISTOR SOT-89;BCE NPN; Transistor Type:Medium Power; Transistor Polarity:NPN; Collector-to-Emitter Breakdown Voltage:80V; Current Ic Continuous a Max:500mA; Voltage, Vce Sat Max:400mV; Power Dissipation:500mW; Min Hfe:120; ft, ;RoHS Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2SD1767 T100R
  • 2SD1767-T100R