Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM 2SB1580T100

Small Signal Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon
$ 0.343
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM 2SB1580T100.

IHS

Datasheet3 pages17 years ago

Farnell

Future Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-07-01
Lifecycle StatusNRND (Last Updated: 8 months ago)

Related Parts

Diodes Inc.FCX790ATA
FCX790A Series PNP 2 A 40 V SMT Silicon Power Transistor - SOT-89-3
Power Bipolar Transistor, 2A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin
Diodes Inc.2DB1697-13
Small Signal Bipolar Transistor, 2A I(C), 12V V(BR)CEO, 1-Element, PNP, Silicon
Diodes Inc.2DB1714-13
2DB1714 Series 30 V 2 A PNP Surface Mount Transistor - SOT-89-3
Power Bipolar Transistor, 2A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin
Power Bipolar Transistor, 1A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin

Descriptions

Descriptions of ROHM 2SB1580T100 provided by its distributors.

Small Signal Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon
2SB1580 Series 100 V 2 A Surface Mount PNP Power Transistor - SC-62
TRANSISTOR, PNP, 100V, 2A, SOT-89
1.5V@ 1mA,1A PNP - Darlington 2W 8V 10¦ÌA 100V 100V 2A MPT-3 4.5mm*2.5mm*1.5mm
TRANSISTOR, PNP, 100V, 2A, SOT-89; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -100V; Transition Frequency ft: 50MHz; Power Dissipation Pd: 2W; DC Collector Current: 1A; DC Current Gain hFE: 1000hFE; Transist
TRANSISTOR SOT-89; BCE PNP; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:100V; Power Dissipation Pd:2W; DC Collector Current:1A; DC Current Gain hFE:1000; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-89; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Collector Emitter Voltage Vces:1.5V; Current Ic Continuous a Max:1A; Gain Bandwidth ft Typ:50MHz; Hfe Min:1000; Package / Case:SOT-89; Power Dissipation Pd:2W; Termination Type:SMD; Transistor Type:Power Darlington

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2SB1580 T100
  • 2SB1580-T100