Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. FCX790ATA

FCX790A Series PNP 2 A 40 V SMT Silicon Power Transistor - SOT-89-3
$ 0.241
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. FCX790ATA.

Newark

Datasheet5 pages5 years ago
Datasheet3 pages19 years ago

IHS

Future Electronics

Diodes Inc SCT

iiiC

Inventory History

3 month trend:
-98.25%

CAD Models

Download Diodes Inc. FCX790ATA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-10-09
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Diodes Inc.2DB1188R-13
Small Signal Bipolar Transistor, 2A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon
Diodes Inc.2DB1188Q-13
2DB11 Series PNP 1 W 32 V 2 A Surface Mount Power Transistor - SOT-89
Diodes Inc.2DB1714-13
2DB1714 Series 30 V 2 A PNP Surface Mount Transistor - SOT-89-3
Power Bipolar Transistor, 2A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin
onsemiFJC790TF
Bipolar (BJT) Transistor PNP 40V 2A 500mW Surface Mount SOT-89-3
Power Bipolar Transistor, 1A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin

Descriptions

Descriptions of Diodes Inc. FCX790ATA provided by its distributors.

FCX790A Series PNP 2 A 40 V SMT Silicon Power Transistor - SOT-89-3
40V 2W 150@2A,2V 2A PNP SOT-89 Bipolar (BJT) ROHS
Small Signal Bipolar Transistor, 2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon
Trans GP BJT PNP 40V 2A 2000mW 4-Pin(3+Tab) SOT-89 T/R
DiodesZetex PNP Transistor, SOT-89, SMD, -2A Ic, -40V Vceo
Bipolar Transistors - BJT PNP High Gain
TRANSISTOR, PNP, 40V, 2A, SOT-89; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -40V; Transition Frequency ft: 100MHz; Power Dissipation Pd: 2W; DC Collector Current: -2A; DC Current Gain hFE: 150hFE; Transistor Case Style: SOT-89; No. of Pins: 4Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: Lead (15-Jan-2019); Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • FCX790ATA.