Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM 2SB1188T100Q

Power Bipolar Transistor, 2A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin
$ 0.249

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM 2SB1188T100Q.

Newark

Datasheet4 pages22 years ago

element14 APAC

DigiKey

iiiC

Inventory History

3 month trend:
-49.03%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-01-01

Related Parts

Diodes Inc.2DB1188P-13
Trans GP BJT PNP 32V 2A 1000mW Automotive 4-Pin(3+Tab) SOT-89 T/R
Diodes Inc.2DB1188R-13
Small Signal Bipolar Transistor, 2A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon
Power Bipolar Transistor, 5A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin
Diodes Inc.2DB1188Q-13
2DB11 Series PNP 1 W 32 V 2 A Surface Mount Power Transistor - SOT-89
Power Bipolar Transistor, 5A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin
Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin

Descriptions

Descriptions of ROHM 2SB1188T100Q provided by its distributors.

Power Bipolar Transistor, 2A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin
32V 2W 120@500mA,3V 2A PNP - Bipolar Transistors - BJT ROHS
2SB1188 Series 32 V 2 A SMT PNP Medium Power Transistor - SC-62
Trans GP BJT PNP 32V 2A 4-Pin(3+Tab) MPT T/R / TRANS PNP 32V 2A SO-89
Pd:500mW; DC Collector Current:-2A; DC Current Gain hFE:82; Transistor Case Style:SOT-89; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Gain Bandwidth ft Typ:100MHz
TRANSISTOR,PNP,32V,2A,SO-89; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -32V; Transition Frequency ft: 100MHz; Power Dissipation Pd: 500mW; DC Collector Current: -2A; D; Available until stocks are exhausted

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2SB1188 T100Q
  • 2SB1188-T100Q
  • 2SB1188T100Q.