Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. 2DB1697-13

Small Signal Bipolar Transistor, 2A I(C), 12V V(BR)CEO, 1-Element, PNP, Silicon
$ 0.153
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 2DB1697-13.

IHS

Datasheet5 pages5 years ago

Diodes Inc SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Diodes Inc. 2DB1697-13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-12-23
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2021-03-15
LTD Date2021-03-15

Related Parts

Diodes Inc.2DB1713-13
Power Bipolar Transistor, 3A I(C), 12V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin
Diodes Inc.FCX790ATA
FCX790A Series PNP 2 A 40 V SMT Silicon Power Transistor - SOT-89-3
Diodes Inc.FCX718TA
FCX718 Series PNP 2.5 A 20 V Surface Mount Silicon Power Transistor - SOT-89-3
Power Bipolar Transistor, 2A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin
Power Bipolar Transistor, 1A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin
Power Bipolar Transistor, 1A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin

Descriptions

Descriptions of Diodes Inc. 2DB1697-13 provided by its distributors.

Small Signal Bipolar Transistor, 2A I(C), 12V V(BR)CEO, 1-Element, PNP, Silicon
Trans GP BJT PNP 12V 2A 2000mW 4-Pin(3+Tab) SOT-89 T/R
TRANSISTOR, PNP, SOT89, 0.9W; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:12V; Transition Frequency Typ ft:140MHz; Power Dissipation Pd:900mW; DC Collector Current:1A; DC Current Gain hFE:270; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-89; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Collector Emitter Voltage Vces:180mV; Current Ic Continuous a Max:1A; Gain Bandwidth ft Typ:140MHz; Hfe Min:270; Package / Case:SOT-89; Power Dissipation Pd:900mW; Termination Type:SMD; Transistor Type:Low Saturation (BISS)

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated