Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rochester Electronics LM139J

Amplifier; Comparator; Quad Differential; 36 V; 0.8 mA (Typ.) @ 25 DegC; 36 V

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Rochester Electronics LM139J.

IHS

Datasheet20 pages22 years ago

Texas Instruments

RS (Formerly Allied Electronics)

Sierra IC

Alternate Parts

Price @ 1000
$ 14.1
$ 14.1
Stock
5,630
291,195
291,195
Authorized Distributors
0
3
3
Case/Package
DIP
CDIP
CDIP
Number of Pins
14
14
14
Input Offset Voltage (Vos)
9 mV
2 mV
2 mV
Propagation Delay
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
36 V
36 V
36 V

Descriptions

Descriptions of Rochester Electronics LM139J provided by its distributors.

Amplifier; Comparator; Quad Differential; 36 V; 0.8 mA (Typ.) @ 25 DegC; 36 V
Quad Differential Comparator 14-CDIP -55 to 125
Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP14
COMPARATOR Non-RoHS Compliant MILITARY BIPOLAR (Type) Comparator 125C 106.02dB 3V 19.56mm
Comparator Quad ±18V/36V 14-Pin CDIP Rail
COMPARATOR QUAD MIL SPEC, DIP, 139; Comparator Type:Precision; No. of Comparators:4; Response Time:1.3µs; Supply Voltage Range:± 1V to ± 18V; Amplifier Case Style:DIP; No. of Pins:14; IC Output Type:CMOS, DTL, ECL, MOS, TTL; Output Compatibility:CMOS, DTL, ECL, MOS, TTL; Supply Current:1mA; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; MSL:(Not Applicable); SVHC:No SVHC (20-Jun-2013); Base Number:139; Comparator Features:Quad Low Power; IC Generic Number:139; Logic Function Number:139; No. of Channels:4; Operating Temperature Range:-55°C to +125°C; Package / Case:DIP; Supply Voltage Max:36V; Supply Voltage Min:2V; Termination Type:Through Hole

Manufacturer Aliases

Rochester Electronics has several brands around the world that distributors may use as alternate names. Rochester Electronics may also be known as the following names:

  • Rochester Electronics LLC
  • ROCHESTER
  • ROCHESTER ELECTRONIC
  • ROCHESTER ELECTRONICS INC
  • ONSEMI (VIA ROCHESTER)
  • Rochester Electron
  • ROCHESTER(REI)
  • ROCHESTER INSTRUMENT
  • REI
  • Triscend Corp
  • NFROCHESTER
  • ROCHESTER ELECT INC
  • Rochester(Intersil)
  • Rochester Elec