Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rochester Electronics ICM7556IPD

General Purpose timers | IC OSC TIMER DUAL 500KHZ 14-DIP
$ 1.59

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rochester Electronics ICM7556IPD.

Augswan

Datasheet9 pages22 years ago

iiiC

DigiKey

Related Parts

Texas InstrumentsCD4047BE
CMOS Low-Power Monostable/Astable Multivibrator 14-PDIP -55 to 125
Texas InstrumentsCD14538BE
CMOS Dual Precision Monostable Multivibrator (125 C Operation) 16-PDIP -55 to 125
Texas InstrumentsCD4098BE
Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, PDIP16

Descriptions

Descriptions of Rochester Electronics ICM7556IPD provided by its distributors.

General Purpose timers | IC OSC TIMER DUAL 500KHZ 14-DIP
Standard Timer Dual 14-Pin PDIP
TIMER; Temperature Grade: OTHER; No. of Terminals: 14; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
60μA 3V 16.5V PDIP-14 Through hole mounting
TEXAS INSTRUMENTS TPS70912DRVT LDO, FIXED, 1.2V, 0.15A, SON-6
TRANSISTOR RC TIMER, 2 FUNC, 1MH

Manufacturer Aliases

Rochester Electronics has several brands around the world that distributors may use as alternate names. Rochester Electronics may also be known as the following names:

  • Rochester Electronics LLC
  • ROCHESTER
  • ROCHESTER ELECTRONIC
  • ROCHESTER ELECTRONICS INC
  • ONSEMI (VIA ROCHESTER)
  • Rochester Electron
  • ROCHESTER(REI)
  • ROCHESTER INSTRUMENT
  • REI
  • Triscend Corp
  • NFROCHESTER
  • ROCHESTER ELECT INC
  • Rochester(Intersil)
  • Rochester Elec