Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas QS3VH253QG

IDTQS3xx Series 3.6 V Dual 4: 1 Mux/Demux High Bandwidth Bus Switch - QSOP-16
$ 0.942
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas QS3VH253QG.

Renesas

Datasheet9 pages12 years ago
Datasheet9 pages12 years ago

IHS

Integrated Device Technology

Future Electronics

SHENGYU ELECTRONICS

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion -
Verification

Inventory History

3 month trend:
-16.75%

Alternate Parts

Price @ 1000
$ 0.942
$ 1.025
$ 1.025
Stock
161,752
186,029
186,029
Authorized Distributors
3
4
4
Case/Package
QSOP
QSOP
QSOP
Number of Pins
16
16
16
Logic Function
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Number of Inputs
8
8
8
Number of Outputs
2
2
2
Number of Circuits
2
2
2
Low Level Output Current
120 mA
120 mA
120 mA
High Level Output Current
-
-
-
Supply Type
Single
Single
Single
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Number of Channels
-
-
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeNLR
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2008-09-16
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Analog DevicesMAX4581CEE+
Low-Voltage, CMOS Analog Multiplexers/Switches
Analog DevicesMAX4581EEE
Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, QSOP-16
Analog DevicesMAX4582CEE
GULL WING Surface Mount Non-RoHS Compliant Multiplexer Switch IC 74dB 4pF 10pF 80Ohm 0.5pC
FSAL200 Series 5.5 V Quad 2:1 Analog Multiplexer/ Demultiplexer Switch - QSOP-16
Wide Bandwidth Quad 2:1 Analog Multiplexer/Demultiplexer Switch | IC MUX/DEMUX QUAD 2X1 16QSOP
Analog DevicesADG3257BRQZ
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin QSOP Tube

Descriptions

Descriptions of Renesas QS3VH253QG provided by its distributors.

IDTQS3xx Series 3.6 V Dual 4:1 Mux/Demux High Bandwidth Bus Switch - QSOP-16
Encoders, Decoders, Multiplexers & Demultiplexers 3.3V Dual 1:4 Multi/ /Demultiplex
Multiplexer/Demultiplexer Bus Switch 1-Element 8-IN 16-Pin QSOP
Bus Exchanger, CB3Q/3VH/3C/2B Series, 2-Func, 4-Bit, True Output, PDSO16
LVTTLseries Bus Switches, 2 x 4:1configure, 12element, 4Input, 4output
3.3V DUAL 1-OF-4 MULTIPLEXER/DEMULTIPLEXER, QSOP16
Lead Free RoHS Compliant DUAL TRUE (Type) 85C 120mA 4.9mm 3.6V
QS3VH253 - QUICKSWITCH 2.5V/3.3V

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M