Analog Devices MAX489CSD+

In a Tube of 50, Maxim MAX489CSD+, Line Transceiver, RS-422, RS-485, 5 V, 14-Pin SOIC
$ 3.479
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX489CSD+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Augswan

_legacy Avnet

ShanghaiCT

Inventory History

3 month trend:
+14.02%

CAD Models

Download Analog Devices MAX489CSD+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesMAX489ECSD+T
Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N T/R
Analog DevicesMAX489ECSD+
Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N Tube
Analog DevicesMAX489ESD+T
Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N T/R / IC TXRX RS485/RS422 14-SOIC
Texas InstrumentsSN65LBC180DR
Low-Power Differential Line Driver And Receiver Pair 14-SOIC -40 to 85
Texas InstrumentsSN75LBC180D
Low-Power Differential Line Driver And eceiver Pair 14-SOIC 0 to 70
Texas InstrumentsSN65LBC180AD
Low-Power Differential Line Driver And eceiver Pair 14-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices MAX489CSD+ provided by its distributors.

In a Tube of 50, Maxim MAX489CSD+, Line Transceiver, RS-422, RS-485, 5 V, 14-Pin SOIC
Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N Tube
Transceiver; RS-485/RS-422; 2 V (Min.) (Input High), 0.8 V (Max.) (Input Low)
Low-Power, Slew-Rate-Limited RS-485/RS-422 Transceivers
transceiver 250Kbps 1/1 SOIC-14 RS-485/RS-422 ICs ROHS
MAX489 Series 0.25 Mbps 12 V Full Duplex SMT RS 485 Transceiver - SOIC-14
LINE TRANSCEIVER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 14; Package Code: SOP; Package Shape: RECTANGULAR;
Rs422/rs485 Transceiver, 250Kbps, Soic14; Device Type:rs422 / Rs485 Transceiver; Ic Interface Type:rs422, Rs485; No. Of Drivers:1Drivers; No. Of Receivers:1Receivers; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Msl:- Rohs Compliant: Yes
Driver Type = Transceiver / Drivers = 1 / Number of Receivers = 1 / Interfaces = RS422 / Interfaces = RS485 / Supply Current uA = 120 / Supply Voltage Min. V = 4.75 / Supply Voltage Max. V = 5.25 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Package Type = SOIC / Pins = 14 / MSL = Level-1 / Packaging = Tube

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX489CSD+.