Texas Instruments TRS3386ECPWR

EAR99 TRS3386 Tape & Reel (TR) RS232 interface receiver 5V 1mA 76.997305mg 150ns
$ 2.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TRS3386ECPWR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages12 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet2 pages19 years ago

HQonline

element14 APAC

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-11.69%

CAD Models

Download Texas Instruments TRS3386ECPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.005
$ 1.84
$ 1.84
Stock
256,561
309,562
309,562
Authorized Distributors
4
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
3
1
1
Number of Receivers
2
2
2
Data Rate
250 kbps
250 kbps
250 kbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

Related Parts

Texas InstrumentsTRS3386EIPWR
EAR99 TRS3386 Tape & Reel (TR) RS232 interface receiver 5V 1mA 76.997305mg 150ns
Texas InstrumentsTRS3386EIPW
EAR99 TRS3386 Tube RS232 interface receiver 5V 1mA 76.997305mg 150ns
Texas InstrumentsMAX3386EIPWR
RS-232 Interface ICs 3V, 15kV IEC ESD RS-232 Transceiver
Analog DevicesADM3312EARUZ
+2.7V Serial Port RS-232 Transceiver (3 Drivers / 3 Receivers) with 15kV ESD
Analog DevicesADM3315EARUZ
Triple Transmitter/Receiver RS-232 24-Pin TSSOP Tube
Analog DevicesADM3312EARUZ-REEL7
+2.7V Serial Port RS-232 Transceiver (3 Drivers / 3 Receivers) with 15kV ESD

Descriptions

Descriptions of Texas Instruments TRS3386ECPWR provided by its distributors.

EAR99 TRS3386 Tape & Reel (TR) RS232 interface receiver 5V 1mA 76.997305mg 150ns
IC TRANSCEIVER FULL 3/5 20TSSOP 3/2 Transceiver Full RS232 20-TSSOP
IC RS232 TXRX SPLIT-SUPP 500mV 3V ~ 5.5V 0 ~ 70°C 20TSSOP
3- to 5.5-V 250kbps RS-232 line driver/receiver with logic supply pin & +/-15-kV IEC-ESD protection 20-TSSOP 0 to 70
Triple Transmitter Dual Receiver RS-232 20-Pin TSSOP T/R
RS-232 Transceiver, 3Tx/2Rx, 250Kbps, 5V, TSSOP
RS232 Transceiver IC; No. of Drivers:3; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Package/Case:20-TSSOP; Peak Reflow Compatible (260 C):Yes; No. of Receivers:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.