What’s new: Find the right parts faster with our redesigned experience

Learn more

Renesas ISL6208CBZ-T

Driver 4A 2-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 8-Pin SOIC N T/R
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL6208CBZ-T.

Future Electronics

Datasheet13 pages25 years ago
Datasheet13 pages25 years ago

Integrated Device Technology

IHS

Augswan

DigiKey

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 7.00 - Jul 14, 2014
Verification

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 1.1
$ 1.1
Stock
486,963
406,929
406,929
Authorized Distributors
2
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Channel Type
Synchronous
-
-
Number of Drivers
2
2
2
Max Output Current
4 A
4 A
4 A
Rise Time
8 ns
8 ns
8 ns
Fall Time
8 ns
8 ns
8 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Max Power Dissipation
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-03-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 months ago)

Related Parts

Tape & Reel (TR) FAN3213 Low-Side 2017 gate driver 12ns -55C~150C TJ 5A 5A 540mW
Tape & Reel (TR) FAN3216 Low-Side 2017 gate driver 12ns -55C~150C TJ 3A 3A 460mW
Tape & Reel (TR) FAN3217 Low-Side 2017 gate driver 12ns -55C~150C TJ 3A 3A 460mW
MicrochipMIC4102YM
MOSFET and Power Driver 3A 2-OUT Hi/Lo Side Non-Inverting 8-Pin SOIC Tube - Rail/Tube
LEAD-FREE SYNCH BUCK MOSFET HV DRIVER, 8LD SOIC, Disabled OT, TAPE & REEL PACK,
MicrochipHT0440LG-G
Tape & Reel (TR) HT0440 High-Side 2013 gate driver 650mus -40C~125C TJ 2mA 0.5V 3.15V

Descriptions

Descriptions of Renesas ISL6208CBZ-T provided by its distributors.

Driver 4A 2-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 8-Pin SOIC N T/R
GULL WING RoHS Compliant Active Matte Tin (Sn) - annealed IC Gate Driver 4.9mm 5.5V 4A 100C
Half Bridge MOSFET 2A 4.5V~5.5V 2A SOP-8 Gate Drive ICs ROHS
Renesas High Voltage Synchronous Rectified Buck MOSFET Drivers
MOSFET Driver sync buck, 8Pin SOIC
Half Bridge Based MOSFET Driver, 4A, PDSO8
Gate Drivers VER OF ISL6208CB-T - IBM FAB
IC GATE DRVR HALF-BRIDGE 8SOIC
IC,Dual MOSFET Driver,SOP,8PIN,PLASTIC
MOSFET DRIVER, -10 TO 100DEG C
MOSFET DRIVER, -10 TO 100DEG C; Driver Configuration: High Side and Low Side; Peak Output Current: 4A; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Driver Case Style: SOIC; No. of Pins: 8Pins; Input Delay: 20ns; Output D

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISL6208CBZT