Renesas ISL55004IBZ

Lead Free Not Qualified GULL WING 2005 OPERATIONAL AMPLIFIER Amplifier 1dB 300V/mus 85C 200MHz
$ 6.68
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL55004IBZ.

Integrated Device Technology

Datasheet12 pages21 years ago
Datasheet12 pages21 years ago

IHS

element14 APAC

Factory Futures

iiiC

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 2.00 - Jul 27, 2006
Verification

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2017-10-24
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2021-12-25
LTD Date2022-06-25
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

Texas InstrumentsLM6154BCM/NOPB
Quad 75 MHz GBW rail-to-rail I/O operational amplifier 14-SOIC 0 to 70
STMicroelectronicsMC33079YDT
ROHS3Compliant EAR99 MC3307 Tape & Reel (TR) op amp amplifier circuit 8.65mm 12mA 2.5mV 9000kHz
STMicroelectronicsLM224DT
LM224 Series 30V 1.3MHz High Gain Low Power Quad Operational Amplifier - SOIC-14
STMicroelectronicsLM224ADT
LM224A Series 32V 1.3MHz High Gain Low Power Quad Operational Amplifier -SOIC-14
Texas InstrumentsLF347BD
Op Amp Quad High Speed Amplifier ±18V 14-Pin SOIC Tube
Texas InstrumentsLF347BDR
Op Amp Quad High Speed Amplifier ±18V 14-Pin SOIC T/R

Descriptions

Descriptions of Renesas ISL55004IBZ provided by its distributors.

Lead Free Not Qualified GULL WING 2005 OPERATIONAL AMPLIFIER Amplifier 1dB 300V/mus 85C 200MHz
ISL55004 Series 30 V 200 MHz Unity-Gain Stable Operational Amplifier - SOIC-8
Renesas Unity Gain Stable Operational Amplifier
ICA,4OPAM,ISL55004,14SOI SLEW RATE=300V/us,220MHz UNITY GAIN,HI-SPED,LOWPWR
Op Amp Quad Volt Fdbk ±15V/30V 14-Pin SOIC N Tube
Operational Amplifiers - Op Amps ISL59115IRUZ-EVALZ EVAL BRD RHS COMPLI
SOIC-14 Operational Amplifier ROHS
Renesas Electronics Operational Amplifier, Four channels, SOICencapsulation, double/Single power supply, surface mount, 14Pin
Opamp, 70Mhz, -40 To 85Deg C; No. Of Channels:4Channels; Gain Bandwidth Product:70Mhz; Supply Voltage Range:5V To 30V, ± 2.5V To ± 15V; Ic Case/Package:Nsoic; No. Of Pins:14Pins; Amplifier Type:General Purpose; Rail To Rail:- Rohs Compliant: Yes |Renesas Electronics Corporation ISL55004IBZ
OP AMP, HSV, 200MHZ 3DB, SMD, SO14; Op Amp Type:High Voltage; No. of Amplifiers:4; Bandwidth:220MHz; Slew Rate:300V/µs; Supply Voltage Range:± 2.5V to ± 15V; Amplifier Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Amplifier Type:Operational; Base Number:55004; Gain Bandwidth:200MHz; Input Offset Voltage Max:5mV; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SO; Slew Rate:300V/µs; Supply Voltage + Nom:15V; Supply Voltage - Nom:-2.25V; Supply Voltage Max:30V; Supply Voltage Min:5V; Termination Type:SMD

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISL55004IBZ.