Texas Instruments LM6154BCM/NOPB

Quad 75 MHz GBW rail-to-rail I/O operational amplifier 14-SOIC 0 to 70
$ 8.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM6154BCM/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages12 years ago
Datasheet20 pages13 years ago
Technical Drawing2 pages15 years ago

ODG (Origin Data Global)

element14

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.39%

CAD Models

Download Texas Instruments LM6154BCM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM6144BIMX/NOPB
Quad, 24-V, 17-MHz, low-power operational amplifier 14-SOIC -40 to 85
Texas InstrumentsLM6144BIM/NOPB
17 MHz Rail-to-Rail Input-Output Operational Amplifiers | IC OPAMP GP 4 CIRCUIT 14SOIC
Texas InstrumentsLM6144AIM/NOPB
Quad, 24-V, 17-MHz, low-power operational amplifier 14-SOIC -40 to 85
Analog DevicesLT1802IS#PBF
Op Amp Quad High Speed Amplifier R-R I/O ±6.3V/12.6V Automotive 14-Pin SOIC N Tube
Analog DevicesLT1802CS#PBF
Op Amp Quad High Speed Amplifier R-R I/O ±6.3V/12.6V Automotive 14-Pin SOIC N Tube
MicrochipMCP664-E/SL
MCP664 Series 5.5 V 60 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-14

Descriptions

Descriptions of Texas Instruments LM6154BCM/NOPB provided by its distributors.

Quad 75 MHz GBW rail-to-rail I/O operational amplifier 14-SOIC 0 to 70
OP AMP RRIO 75MHZ QUAD, SMD, SOIC14; Case style:SOIC; Base number:6154; Pins, No. of:14
Texas Instruments Rail-to-Rail Op Amp, Quad, SOIC, 4-Power, SMD, 14-Pin
Operational Amplifier, 4 Func, 2000uV Offset-Max, BIPolar, PDSO14
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Slew Rate:30V/µs; No. of Pins:14; Bandwidth:75MHz; Leaded Process Compatible:Yes; Package/Case:14-NSOIC; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
IC, OP-AMP, 75MHZ, 30V/ us, SOIC-14; Op; IC, OP-AMP, 75MHZ, 30V/ us, SOIC-14; Op Amp Type:Wideband; No. of Amplifiers:4; Bandwidth:75MHz; Slew Rate:30V/µs; Supply Voltage Range:2.7V to 24V; Amplifier Case Style:SOIC; No. of Pins:14; Operating Temperature Range:0°C to +70°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM6154BCM/NOPB .
  • LM6154BCMNOPB