Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas ISL41334IRZ

Single Transmitter/Receiver RS-232/RS-422/RS-485 40-Pin QFN EP
$ 5.88
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL41334IRZ.

IHS

Datasheet33 pages23 years ago
Datasheet32 pages23 years ago

Integrated Device Technology

Renesas

Farnell

Future Electronics

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 14, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 4.01 - Oct 24, 2019
Verification

Inventory History

3 month trend:
+1446%

Alternate Parts

Price @ 1000
$ 5.88
$ 6.068
$ 6.068
Stock
243,977
718,484
718,484
Authorized Distributors
5
6
6
Case/Package
QFN
QFN
QFN
Number of Pins
40
40
40
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-232, RS-422, RS-485
-
-
Number of Drivers
2
-
-
Number of Receivers
2
2
2
Data Rate
20 Mbps
20 Mbps
20 Mbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2017-12-21
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

QFN, ±15kV ESD Protected, +3V to +5.5V, 150nA, 250kbps, RS-232 3-Tx, 2-Rx, with Logic Supply
QFN, ±15kV ESD Protected, +3V to +5.5V, 150nA, 250kbps, RS-232 3-Tx, 2-Rx, with Logic Supply
QFN Packaged, ±15kV ESD Protected, +2.7V to +5.5V, 10nA, 250kbps, RS-232 Transmitters/Receivers
MaxLinearSP335ECR1-L
RS232/RS485/RS422 Transceiver, Half/Full Duplex, 3 TX, 3 RX, 3 V to 5.5 V, 32 Pins, QFN
MaxLinearSP335EER1-L
Single Transmitter/Receiver RS-232/RS-422/RS-485 32-Pin QFN EP
Texas InstrumentsMAX3243EIRHBR
IC TRANSCEIVER FULL 3/5 32VQFN 3/5 Transceiver Full RS232 32-VQFN (5x5)

Descriptions

Descriptions of Renesas ISL41334IRZ provided by its distributors.

Single Transmitter/Receiver RS-232/RS-422/RS-485 40-Pin QFN EP
±15kV ESD Protected, 5V, Two Port, Dual Protocol (RS-232/RS-485) Transceivers
Renesas Multi-Protocol Transceiver RS-232/422/485 1/2-TX 1/2-RX QFN 40Mbps SMD
ISL41334IRZ, Multiprotocol Transceiver 1/2-TX 1/2-RX 1-TRX, 40Mbit/s, 40-Pin QFN
IC, RS232,RS422,RS485 TX/RX, QFN-40; Dev; IC, RS232,RS422,RS485 TX/RX, QFN-40; Device Type:Transceiver; IC Interface Type:RS232, RS422, RS485; No. of Drivers:2; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:QFN; No. of Pins:40; Package / Case:40-QFN

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M