Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN65HVD10QD

3.3 V Half-duplex RS-485 Transceiver, 32Mbps 8-SOIC -40 to 125
$ 2.882
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD10QD.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Datasheet28 pages13 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet25 pages18 years ago
Datasheet8 pages22 years ago

Upverter

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.05%

CAD Models

Download Texas Instruments SN65HVD10QD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.882
$ 9.55
$ 9.55
Stock
610,427
218,617
218,617
Authorized Distributors
1
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
Transceiver
Transceiver
Transceiver
Interface
RS-422, RS-485
RS-485
RS-485
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
32 Mbps
25 Mbps
25 Mbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
Half Duplex
Half Duplex
Half Duplex
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65HVD10QD.

Related Parts

Texas InstrumentsSN75HVD10D
EAR99 75HVD10 Tube SIGNALING RATE 32MBPS interface receiver 3.3V 15.5mA 72.603129mg 25ns
Texas InstrumentsSN75HVD10DG4
RS-485 Interface ICs 3.3V Differential Transceivers
Texas InstrumentsSN75HVD12DR
EAR99 75HVD12 Tape & Reel (TR) RS422RS485 interface receiver 3.3V 15.5mA 72.603129mg 70ns
Analog DevicesADM3485EARZ
3.3 V, ±15 kV ESD-Protected, RS-485/RS-422 Transceiver (Half Duplex, 12Mbps, DE/RE)
Analog DevicesADM3483ARZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube / IC TXRX RS-485 HS 3.3V 8-SOIC
Analog DevicesADM3493ARZ
3.3 V Slew Rate Limited, Half Duplex RS-485/RS-422 Transceiver | IC TXRX RS-422/485 3.3V 8-SOIC

Descriptions

Descriptions of Texas Instruments SN65HVD10QD provided by its distributors.

3.3 V Half-duplex RS-485 Transceiver, 32Mbps 8-SOIC -40 to 125
Single Transmitter/Receiver RS-485 8-Pin SOIC Tube
3.3-V RS-485 TRANSCEIVER Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8
IC, RS-485 TRANSCEIVER, 3.6V, SOIC-8; De; Supply Voltage Range:3V to 3.6V; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Data Rate:32Mbps; Logic Case Style:SOIC; Package / Case:SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65HVD10-QD
  • SN65HVD10QD.