Texas Instruments OPA2192IDR

Op Amp Dual Precision Amplifier R-R I/O ±18V/36V 8-Pin SOIC T/R / IC OP AMP RRIO E-TRIM 8SOIC
$ 3.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2192IDR.

Texas Instruments

Datasheet48 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet48 pages11 years ago
Datasheet43 pages11 years ago
Datasheet35 pages12 years ago
Technical Drawing2 pages15 years ago

element14 APAC

LCSC

Inventory History

3 month trend:
-21.24%

CAD Models

Download Texas Instruments OPA2192IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.105
$ 4.21
Stock
868,691
330,643
Authorized Distributors
3
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
20 V/µs
20 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
Input Offset Voltage (Vos)
5 µV
5 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
100 dB
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsOPA2197IDR
Dual 36-V, precision, rail-to-rail input output, low offset voltage op amp 8-SOIC -40 to 125
Precision Low Noise JFET Operational Amplifiers | IC OPAMP JFET 2 CIRCUIT 8SOIC
ISL28210 Series 40V 12.5MHz Precision Low Noise JFET Operational Amplifier-SOIC8
Texas InstrumentsLM6132BIMX/NOPB
IC OPAMP GP 2 CIRCUIT 8SOIC General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Texas InstrumentsLM6132BIM/NOPB
IC OPAMP GP 2 CIRCUIT 8SOIC General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
STMicroelectronicsTSX922IDT
TSX922 Series 16 V 10 MHz Rail to Rail CMOS SMT Operational Amplifier - SOIC-8

Descriptions

Descriptions of Texas Instruments OPA2192IDR provided by its distributors.

Op Amp Dual Precision Amplifier R-R I/O ±18V/36V 8-Pin SOIC T/R / IC OP AMP RRIO E-TRIM 8SOIC
IC OPAMP GP 2 CIRCUIT 8SOIC General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
ROHS3Compliant EAR99 OPA2192 Tape & Reel (TR) op amp amplifier circuit 4.9mm 5pA 5muV 10000kHz
36-V, Precision, RRIO, Low Offset Voltage, Low Input Bias Current Op Amp With e-trim 8-SOIC -40 to 125
Operational Amplifier, 2 Func, 25uV Offset-Max, BIPolar, PDSO8
Operational Amplifiers; OPA2192IDR; TEXAS INSTRUMENTS; 5 µV; 8; 36 V; 2
1mA(x2 Channels) 20V/μs 32nV/rtHz@ 36V 10MHz 126dB shutdown Rail to Rail 65mA 2 2 4.5V ±18V,36V 5μV 5pA 10MHz General Purpose SOIC-8 SMD mount 1.75mm(height)
OP AMP, 10MHZ, 20V/US, SOIC-8; No. of Amplifiers:2 Amplifier; Bandwidth:10MHz; Slew Rate:20V/µs; Supply Voltage Range:4.5V to 36V, ± 2.25V to ± 18V; Amplifier Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2192IDR .