Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX474CSA+

ROHS3Compliant R-PDSO-G8 TIN Tube op amp amplifier circuit 4.9mm 0.175muA 5V 12000kHz
$ 2.58

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX474CSA+.

SHENGYU ELECTRONICS

Datasheet7 pages0 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.58
$ 2.32
Stock
110,727
251,421
Authorized Distributors
1
1
Case/Package
SOIC
-
Number of Pins
8
-
Number of Circuits
2
-
Slew Rate
17 V/µs
17 V/µs
Gain Bandwidth Product
12 MHz
-
Input Offset Voltage (Vos)
700 µV
-
Power Supply Rejection Ratio (PSRR)
80 dB
-
Common Mode Rejection Ratio
80 dB
-
Min Supply Voltage
2.7 V
-
Max Supply Voltage
5.25 V
-
Operating Supply Current
2 mA
-

Related Parts

Texas InstrumentsLM6132BIMX/NOPB
Dual, 24-V, 10-MHz, low-power operational amplifier 8-SOIC -40 to 85
Texas InstrumentsLM6132AIMX/NOPB
Dual, 24-V, 10-MHz, low-power operational amplifier 8-SOIC -40 to 85
Texas InstrumentsLM6132BIM/NOPB
Dual, 24-V, 10-MHz, low-power operational amplifier 8-SOIC -40 to 85
Precision Low Noise JFET Operational Amplifiers | IC OPAMP JFET 2 CIRCUIT 8SOIC
ISL28210 Series 40V 12.5MHz Precision Low Noise JFET Operational Amplifier-SOIC8
STMicroelectronicsTSX922IDT
TSX922 Series 16 V 10 MHz Rail to Rail CMOS SMT Operational Amplifier - SOIC-8

Descriptions

Descriptions of Analog Devices MAX474CSA+ provided by its distributors.

ROHS3Compliant R-PDSO-G8 TIN Tube op amp amplifier circuit 4.9mm 0.175muA 5V 12000kHz
Operational Amplifier, 2 Func, 2000uV Offset-Max, BIPolar, PDSO8
OP Amp Dual GP R-R O/P ±2.625V/5.25V 8-Pin SOIC N
2mA(x2 Channels) 17V/μs 40nV/rtHz 12MHz 80dB shutdown Rail to Rail 2 2 ±2.625V,5.25V 700μV 80nA General Purpose SOIC-8 SMD mount 1.5mm(height)
OPERATIONAL AMPLIFIER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated